NTLJD3119CTBG | |
---|---|
DigiKey Part Number | NTLJD3119CTBGOSTR-ND - Tape & Reel (TR) NTLJD3119CTBGOSCT-ND - Cut Tape (CT) NTLJD3119CTBGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTLJD3119CTBG |
Description | MOSFET N/P-CH 20V 2.6A 6WDFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 20V 2.6A, 2.3A 710mW Surface Mount 6-WDFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | NTLJD3119CTBG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N and P-Channel | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 20V | |
Current - Continuous Drain (Id) @ 25°C | 2.6A, 2.3A | |
Rds On (Max) @ Id, Vgs | 65mOhm @ 3.8A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 3.7nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 271pF @ 10V | |
Power - Max | 710mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-WDFN (2x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.73000 | ¥6.73 |
10 | ¥5.85400 | ¥58.54 |
100 | ¥4.05240 | ¥405.24 |
500 | ¥3.38592 | ¥1,692.96 |
1,000 | ¥2.88167 | ¥2,881.67 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.56646 | ¥7,699.38 |
6,000 | ¥2.43137 | ¥14,588.22 |
9,000 | ¥2.25128 | ¥20,261.52 |
30,000 | ¥2.22898 | ¥66,869.40 |