
HMC385LP4E | |
|---|---|
DigiKey Part Number | 1127-1357-ND |
Manufacturer | |
Manufacturer Product Number | HMC385LP4E |
Description | IC RF AMP 2.25GHZ-2.5GHZ 24QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC 2.25GHz ~ 2.5GHz 24-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | HMC385LP4E Models |
Category | Current - Supply 35mA |
Manufacturer Analog Devices Inc. | Test Frequency 2.5GHz |
Packaging Strip | Mounting Type Surface Mount |
Part Status Active | Package / Case 24-VFQFN Exposed Pad |
Frequency 2.25GHz ~ 2.5GHz | Supplier Device Package 24-QFN (4x4) |
Voltage - Supply 3V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥191.86000 | ¥191.86 |
| 10 | ¥167.34300 | ¥1,673.43 |
| 25 | ¥158.83360 | ¥3,970.84 |
| 100 | ¥147.16290 | ¥14,716.29 |
| 250 | ¥140.18040 | ¥35,045.10 |
| 500 | ¥135.25612 | ¥67,628.06 |





