RF Amplifier IC 2.6GHz ~ 2.8GHz 24-QFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMC386LP4E

DigiKey Part Number
1127-1358-ND
Manufacturer
Manufacturer Product Number
HMC386LP4E
Description
IC RF AMP 2.6GHZ-2.8GHZ 24QFN
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
RF Amplifier IC 2.6GHz ~ 2.8GHz 24-QFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
HMC386LP4E Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
35mA
Manufacturer
Analog Devices Inc.
Mounting Type
Surface Mount
Packaging
Strip
Package / Case
24-VFQFN Exposed Pad
Part Status
Active
Supplier Device Package
24-QFN (4x4)
Frequency
2.6GHz ~ 2.8GHz
Base Product Number
Voltage - Supply
3V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Strip
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥202.12000¥202.12
10¥176.28300¥1,762.83
25¥167.34160¥4,183.54
100¥155.07480¥15,507.48
250¥147.73884¥36,934.71
500¥142.56416¥71,282.08
Manufacturers Standard Package