
HMC386LP4ETR | |
|---|---|
DigiKey Part Number | 505-HMC386LP4ETR-ND - Tape & Reel (TR) 505-HMC386LP4ECT-ND - Cut Tape (CT) 505-HMC386LP4EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMC386LP4ETR |
Description | IC RF AMP 2.6GHZ-2.8GHZ 24QFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC 2.6GHz ~ 2.8GHz 24-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | HMC386LP4ETR Models |
Category | Current - Supply 35mA |
Manufacturer Analog Devices Inc. | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 24-VFQFN Exposed Pad |
Part Status Active | Supplier Device Package 24-QFN (4x4) |
Frequency 2.6GHz ~ 2.8GHz | Base Product Number |
Voltage - Supply 3V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥202.12000 | ¥202.12 |
| 10 | ¥176.28300 | ¥1,762.83 |
| 25 | ¥167.34160 | ¥4,183.54 |
| 100 | ¥155.07480 | ¥15,507.48 |
| 250 | ¥148.29428 | ¥37,073.57 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥142.56416 | ¥71,282.08 |


