RF Amplifier IC VSAT 7.8GHz ~ 8.7GHz 24-QFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMC506LP4E

DigiKey Part Number
1127-2981-ND
Manufacturer
Manufacturer Product Number
HMC506LP4E
Description
IC AMP VSAT 7.8GHZ-8.7GHZ 24QFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF Amplifier IC VSAT 7.8GHz ~ 8.7GHz 24-QFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
HMC506LP4E Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3V
Manufacturer
Analog Devices Inc.
Current - Supply
77mA
Packaging
Strip
Mounting Type
Surface Mount
Part Status
Active
Package / Case
24-VFQFN Exposed Pad
Frequency
7.8GHz ~ 8.7GHz
Supplier Device Package
24-QFN (4x4)
RF Type
VSAT
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in CNY
Strip
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥319.64000¥319.64
10¥279.55900¥2,795.59
25¥265.68520¥6,642.13
100¥246.66920¥24,666.92
250¥235.29992¥58,824.98
Manufacturers Standard Package