RF Mixer IC General Purpose Up/Down Converter 1.5GHz ~ 4.5GHz 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMC213BMS8E

DigiKey Part Number
505-HMC213BMS8E-ND
Manufacturer
Manufacturer Product Number
HMC213BMS8E
Description
MIXER
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF Mixer IC General Purpose Up/Down Converter 1.5GHz ~ 4.5GHz 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
HMC213BMS8E Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Secondary Attributes
Up/Down Converter
Manufacturer
Analog Devices Inc.
Current - Supply
9mA
Packaging
Strip
Mounting Type
Surface Mount
Part Status
Active
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
RF Type
General Purpose
Supplier Device Package
8-MSOP
Frequency
1.5GHz ~ 4.5GHz
Base Product Number
Number of Mixers
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 829
Check for Additional Incoming Stock
All prices are in CNY
Strip
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥214.85000¥214.85
10¥172.76000¥1,727.60
25¥162.25400¥4,056.35
100¥150.70910¥15,070.91
250¥145.20560¥36,301.40
500¥141.88898¥70,944.49
Manufacturers Standard Package