DMT3020LFDB-7 | |
---|---|
DigiKey Part Number | DMT3020LFDB-7DITR-ND - Tape & Reel (TR) DMT3020LFDB-7DICT-ND - Cut Tape (CT) DMT3020LFDB-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMT3020LFDB-7 |
Description | MOSFET 2N-CH 30V 7.7A 6UDFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 7.7A 700mW Surface Mount U-DFN2020-6 (Type B) |
Datasheet | Datasheet |
EDA/CAD Models | DMT3020LFDB-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 7.7A | |
Rds On (Max) @ Id, Vgs | 20mOhm @ 9A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 7nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 393pF @ 15V | |
Power - Max | 700mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 6-UDFN Exposed Pad | |
Supplier Device Package | U-DFN2020-6 (Type B) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.25000 | ¥5.25 |
10 | ¥4.47400 | ¥44.74 |
100 | ¥3.11050 | ¥311.05 |
500 | ¥2.42882 | ¥1,214.41 |
1,000 | ¥1.97418 | ¥1,974.18 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.76476 | ¥5,294.28 |
6,000 | ¥1.67504 | ¥10,050.24 |
9,000 | ¥1.55539 | ¥13,998.51 |
30,000 | ¥1.51950 | ¥45,585.00 |