4477-0-00-15-00-00-33-0 | ||
---|---|---|
DigiKey Part Number | ED1112-ND | |
Manufacturer | ||
Manufacturer Product Number | 4477-0-00-15-00-00-33-0 | |
Description | CONN PC PIN CIRC 0.030DIA GOLD | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | PC Pin Terminal Connector Through Hole Gold 0.030" (0.76mm) Dia | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | PC Pin | |
Terminal Style | Single End, Nail Head | |
Pin Size - Above Flange | 0.030" (0.76mm) Dia | |
Pin Size - Below Flange | - | |
Length - Above Flange | 0.215" (5.46mm) | |
Length - Below Flange | - | |
Length - Overall | 0.230" (5.84mm) | |
Flange Diameter | 0.055" (1.40mm) | |
Mounting Hole Diameter | 0.034" (0.86mm) | |
Mounting Type | Through Hole | |
Termination | Solder | |
Insulation | Non-Insulated | |
Board Thickness | - | |
Contact Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Material - Insulation | - | |
Insulation Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.93000 | ¥4.93 |
10 | ¥4.30200 | ¥43.02 |
25 | ¥3.93080 | ¥98.27 |
50 | ¥3.69920 | ¥184.96 |
100 | ¥3.54480 | ¥354.48 |
250 | ¥3.23680 | ¥809.20 |
500 | ¥3.08278 | ¥1,541.39 |
1,000 | ¥2.54326 | ¥2,543.26 |
2,500 | ¥2.31208 | ¥5,780.20 |