5063-0-00-15-00-00-33-0 | ||
---|---|---|
DigiKey Part Number | ED90406-ND | |
Manufacturer | ||
Manufacturer Product Number | 5063-0-00-15-00-00-33-0 | |
Description | CONN PC PIN CIRC 0.020DIA GOLD | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | PC Pin Terminal Connector Through Hole Gold 0.020" (0.51mm) Dia | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | PC Pin | |
Terminal Style | Single End, Nail Head | |
Pin Size - Above Flange | 0.020" (0.51mm) Dia | |
Pin Size - Below Flange | - | |
Length - Above Flange | 0.160" (4.06mm) | |
Length - Below Flange | - | |
Length - Overall | 0.172" (4.37mm) | |
Flange Diameter | 0.036" (0.91mm) | |
Mounting Hole Diameter | 0.024" (0.61mm) | |
Mounting Type | Through Hole | |
Termination | Solder | |
Insulation | Non-Insulated | |
Board Thickness | - | |
Contact Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Material - Insulation | - | |
Insulation Color | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | Printed Circuit Pins (in.) |
Environmental Information | RoHS Cert |
Product Drawings | Nail Head Printed Pin Side |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.90.4000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.37000 | ¥5.37 |
10 | ¥4.66600 | ¥46.66 |
25 | ¥4.26640 | ¥106.66 |
50 | ¥4.01600 | ¥200.80 |
100 | ¥3.84850 | ¥384.85 |
250 | ¥3.51388 | ¥878.47 |
500 | ¥3.34672 | ¥1,673.36 |
1,000 | ¥2.76100 | ¥2,761.00 |
2,500 | ¥2.51001 | ¥6,275.02 |
Attribute | Description |
---|---|
Other Names | 5063000150000330 ED90406 5.063E+15 |
Standard Package | 5,000 |