ISL21010CFH325Z-T7A | ||
---|---|---|
DigiKey Part Number | ISL21010CFH325Z-T7ATR-ND - Tape & Reel (TR) ISL21010CFH325Z-T7ACT-ND - Cut Tape (CT) ISL21010CFH325Z-T7ADKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ISL21010CFH325Z-T7A | |
Description | IC VREF SERIES 0.2% SOT23-3 | |
Manufacturer Standard Lead Time | 24 Weeks | |
Customer Reference | ||
Detailed Description | Series Voltage Reference IC Fixed 2.5V V ±0.2% 25 mA SOT-23-3 | |
Datasheet | Datasheet | |
EDA/CAD Models | ISL21010CFH325Z-T7A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 2.5V | |
Current - Output | 25 mA | |
Tolerance | ±0.2% | |
Temperature Coefficient | 50ppm/°C | |
Noise - 0.1Hz to 10Hz | 67µVp-p | |
Noise - 10Hz to 10kHz | 37µVrms | |
Voltage - Input | 2.6V ~ 5.5V | |
Current - Supply | 100µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.82000 | ¥22.82 |
10 | ¥20.52300 | ¥205.23 |
25 | ¥19.40040 | ¥485.01 |
100 | ¥16.81520 | ¥1,681.52 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥15.95272 | ¥3,988.18 |
500 | ¥14.31432 | ¥7,157.16 |
1,250 | ¥12.07234 | ¥15,090.43 |
2,500 | ¥11.46872 | ¥28,671.80 |
6,250 | ¥11.03757 | ¥68,984.81 |