0926-1-15-20-75-14-11-0 | ||
---|---|---|
DigiKey Part Number | ED1652-ND | |
Manufacturer | ||
Manufacturer Product Number | 0926-1-15-20-75-14-11-0 | |
Description | CONTACT SPRING LOADED T/H GOLD | |
Manufacturer Standard Lead Time | 3 Weeks | |
Customer Reference | ||
Detailed Description | Contact Spring Through Hole | |
Datasheet | Datasheet | |
EDA/CAD Models | 0926-1-15-20-75-14-11-0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact Type | Sleeve & Plunger (Pogo Pins) | |
Mounting Type | Through Hole | |
Maximum Working Height | 0.125" (3.18mm) | |
Recommended Working Height | 0.098" (2.50mm) | |
Minimum Working Height | 0.070" (1.78mm) | |
Pad Layout Dimension | Circular - 0.085" (2.16mm) (TH) | |
Operating Force - Initial | 10gf | |
Operating Force - Mid Compression | 60gf | |
Plunger Size | 0.042" (1.07mm) Dia | |
Features | - | |
Mating Cycles | 1000000 | |
Contact Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Current Rating (Amps) | 5.2A | |
Material Flammability Rating | - | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.40000 | ¥6.40 |
10 | ¥5.55000 | ¥55.50 |
25 | ¥5.07320 | ¥126.83 |
50 | ¥4.77620 | ¥238.81 |
100 | ¥4.57670 | ¥457.67 |
250 | ¥4.17888 | ¥1,044.72 |
500 | ¥3.97990 | ¥1,989.95 |
1,000 | ¥3.28341 | ¥3,283.41 |
3,000 | ¥2.98492 | ¥8,954.76 |