UCLAMP3324P.TCT | ||
---|---|---|
DigiKey Part Number | UCLAMP3324PTR-ND - Tape & Reel (TR) UCLAMP3324PCT-ND - Cut Tape (CT) UCLAMP3324PDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | UCLAMP3324P.TCT | |
Description | TVS DIODE 3.3VWM 8VC SLP2116P8 | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | 8V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SLP2116P8 | |
Datasheet | Datasheet | |
EDA/CAD Models | UCLAMP3324P.TCT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 3.3V (Max) | |
Voltage - Breakdown (Min) | 3.5V | |
Voltage - Clamping (Max) @ Ipp | 8V | |
Current - Peak Pulse (10/1000µs) | 5A (8/20µs) | |
Power - Peak Pulse | 40W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 25pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-UFDFN Exposed Pad | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.03000 | ¥9.03 |
10 | ¥7.38800 | ¥73.88 |
100 | ¥5.74570 | ¥574.57 |
500 | ¥4.87044 | ¥2,435.22 |
1,000 | ¥3.96741 | ¥3,967.41 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.73487 | ¥11,204.61 |
6,000 | ¥3.55703 | ¥21,342.18 |
9,000 | ¥3.39286 | ¥30,535.74 |