385912-029 | ||
---|---|---|
DigiKey Part Number | 1487-385912-029-ND | |
Manufacturer | ||
Manufacturer Product Number | 385912-029 | |
Description | NRC5000-A1-20-ST1 | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Active, Recirculating Chiller 200 ~ 240V 5000 W 3.96GPM (15.0LPM) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird Thermal Systems, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Product Type | Active, Recirculating Chiller | |
Power - Cooling | 5000 W | |
Voltage | 200 ~ 240V | |
Flow Rate | 3.96GPM (15.0LPM) | |
Power Input | - | |
Thermal Resistance @ GPM | - | |
Fluid Capacity | 5000ML (169.1 oz) | |
Operating Temperature | 15°C ~ 40°C | |
Connection Type | - | |
Weight | 220 lbs (99.8 kg) | |
Dimensions - Overall | 24.90" L x 23.00" W x 31.90" H (632.0mm x 583.0mm x 809.0mm) | |
Ratings | CE, UL | |
Features | - | |
Attachment Method | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥101,734.35000 | ¥101,734.35 |