RC045J03EB3M126 | ||
---|---|---|
DigiKey Part Number | 59-RC045J03EB3M126-ND | |
Manufacturer | ||
Manufacturer Product Number | RC045J03EB3M126 | |
Description | KODIAK CHILLER 5900W | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Recirculating Chiller 208 ~ 230VAC 5900 W 20.8 A 6.0GPM (23.0LPM) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Boyd Laconia, LLC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Product Type | Recirculating Chiller | |
Power - Cooling | 5900 W | |
Current | 20.8 A | |
Voltage | 208 ~ 230VAC | |
Flow Rate | 6.0GPM (23.0LPM) | |
Power Input | - | |
Thermal Resistance @ GPM | - | |
Fluid Capacity | 29.7ML (768.0oz) | |
Operating Temperature | 10°C ~ 35°C | |
Connection Type | 1/2" FNPT | |
Weight | 270 lbs (122.5 kg) | |
Dimensions - Overall | 27.80" L x 21.40" W x31.90" H (706.1mm x 543.6mm x 810.3mm) | |
Ratings | UL | |
Features | Adjustable Flow Valve, 0.1° Setpoint, Remote Start, 5 Micron Water Filter, Air Filter |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥91,115.50000 | ¥91,115.50 |