387002779 | ||
---|---|---|
DigiKey Part Number | 1487-387002779-ND | |
Manufacturer | ||
Manufacturer Product Number | 387002779 | |
Description | HEAT EXCHANGE LIQUID - AIR 3000W | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Active, Recirculating Chiller 230VAC 3000 W 2.5 A | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird Thermal Systems, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Product Type | Active, Recirculating Chiller | |
Power - Cooling | 3000 W | |
Current | 2.5 A | |
Voltage | 230VAC | |
Flow Rate | - | |
Power Input | - | |
Thermal Resistance @ GPM | - | |
Fluid Capacity | 3700ML (125.1 oz) | |
Operating Temperature | 5°C ~ 40°C | |
Connection Type | 9mm Press Fit | |
Weight | 85 lbs (38.6 kg) | |
Dimensions - Overall | 18.86" L x 15.67" W x 17.48" H (479.0mm x 398.0mm x 444.0mm) | |
Ratings | - | |
Features | Adjustable Flow Rate, Bypass Valve Protection | |
Attachment Method | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥35,243.62000 | ¥35,243.62 |