SM03B-SURS-TF | |
---|---|
DigiKey Part Number | 455-SM03B-SURS-TFTR-ND - Tape & Reel (TR) 455-SM03B-SURS-TFCT-ND - Cut Tape (CT) 455-SM03B-SURS-TFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM03B-SURS-TF |
Description | CONN HEADER SMD R/A 3POS 0.8MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 3 position 0.031" (0.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | SM03B-SURS-TF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Outer Shroud Contact | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.069" (1.75mm) | |
Contact Shape | Rectangular | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Polyamide (PA), Nylon | |
Features | Solder Retention | |
Operating Temperature | -25°C ~ 85°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Natural | |
Current Rating (Amps) | 0.2A, 0.5A | |
Voltage Rating | 30V | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.83000 | ¥5.83 |
10 | ¥5.04900 | ¥50.49 |
100 | ¥4.16400 | ¥416.40 |
500 | ¥3.62072 | ¥1,810.36 |
1,000 | ¥2.98708 | ¥2,987.08 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,500 | ¥2.71557 | ¥9,504.50 |
7,000 | ¥2.62504 | ¥18,375.28 |
10,500 | ¥2.44400 | ¥25,662.00 |
17,500 | ¥2.40780 | ¥42,136.50 |
24,500 | ¥2.35349 | ¥57,660.50 |