
A03SUR03SUR32W203A | |
|---|---|
DigiKey Part Number | 455-4036-ND |
Manufacturer | |
Manufacturer Product Number | A03SUR03SUR32W203A |
Description | JUMPER 03SUR-32S - 03SUR-32S 8" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3 Position Cable Assembly Rectangular Socket to Socket, Reversed 0.667' (203.20mm, 8.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket, Reversed | |
Number of Positions | 3 | |
Number of Rows | 1 | |
Pitch - Connector | 0.031" (0.80mm) | |
Pitch - Cable | - | |
Length | 0.667' (203.20mm, 8.00") | |
Features | - | |
Color | White, Individual | |
Shielding | - | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥12.65000 | ¥12.65 |
| 10 | ¥10.70900 | ¥107.09 |
| 25 | ¥10.03360 | ¥250.84 |
| 50 | ¥9.55540 | ¥477.77 |
| 100 | ¥9.09830 | ¥909.83 |
| 250 | ¥8.52796 | ¥2,131.99 |
| 500 | ¥8.12062 | ¥4,060.31 |
| 1,000 | ¥7.73297 | ¥7,732.97 |
| 3,000 | ¥7.15639 | ¥21,469.17 |








