cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A03SUR03SUR32W51B

DigiKey Part Number
455-4007-ND
Manufacturer
Manufacturer Product Number
A03SUR03SUR32W51B
Description
JUMPER 03SUR-32S - 03SUR-32S 2"
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
3 Position Cable Assembly Rectangular Socket to Socket 0.167' (50.80mm, 2.00")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
JST Sales America Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
3
Number of Rows
1
Pitch - Connector
0.031" (0.80mm)
Pitch - Cable
-
Length
0.167' (50.80mm, 2.00")
Features
-
Color
White, Individual
Shielding
-
Usage
-
Cable Termination
IDC
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 940
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10.71000¥10.71
10¥9.07500¥90.75
25¥8.50080¥212.52
50¥8.09660¥404.83
100¥7.70890¥770.89
250¥7.22584¥1,806.46
500¥6.88056¥3,440.28
1,000¥6.55208¥6,552.08
3,000¥6.06351¥18,190.53
Manufacturers Standard Package
Alternate Length
JUMPER 03SUR-32S - 03SUR-32S 6"
In-Stock: 289
Unit Price: ¥12.19000
JUMPER 03SUR-32S - 03SUR-32S 12"
In-Stock: 1356
Unit Price: ¥14.40000
JUMPER 03SUR-32S - 03SUR-32S 4"
In-Stock: 712
Unit Price: ¥11.36000
JUMPER 03SUR-32S - 03SUR-32S 8"
In-Stock: 875
Unit Price: ¥12.65000
JUMPER 03SUR-32S - 03SUR-32S 10"
In-Stock: 38
Unit Price: ¥13.57000