CPC1977J | ||
---|---|---|
DigiKey Part Number | CLA212-ND | |
Manufacturer | ||
Manufacturer Product Number | CPC1977J | |
Description | SSR RELAY SPST-NO 1.25A 0-600V | |
Manufacturer Standard Lead Time | 43 Weeks | |
Customer Reference | ||
Detailed Description | Solid State SPST-NO (1 Form A) i4-Pac™-4, Isolated | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.2VDC | |
Voltage - Load | 0 V ~ 600 V | |
Load Current | 1.25 A | |
On-State Resistance (Max) | 1 Ohms | |
Termination Style | PC Pin | |
Package / Case | ||
Supplier Device Package | i4-PAC™ | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥110.36000 | ¥110.36 |
10 | ¥98.14000 | ¥981.40 |
25 | ¥93.23560 | ¥2,330.89 |
50 | ¥88.32760 | ¥4,416.38 |
100 | ¥83.41970 | ¥8,341.97 |
250 | ¥76.05928 | ¥19,014.82 |
500 | ¥71.15212 | ¥35,576.06 |
1,000 | ¥67.47192 | ¥67,471.92 |