PAM2808BLBR | ||
---|---|---|
DigiKey Part Number | PAM2808BLBRDITR-ND - Tape & Reel (TR) PAM2808BLBRDICT-ND - Cut Tape (CT) PAM2808BLBRDIDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | PAM2808BLBR | |
Description | IC LED DRIVER LINEAR 1.5A 8SO | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | LED Driver IC 1 Output Linear Dimming 1.5A 8-SO-EP | |
Datasheet | Datasheet | |
EDA/CAD Models | PAM2808BLBR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | - | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 2.5V | |
Voltage - Supply (Max) | 6V | |
Voltage - Output | - | |
Current - Output / Channel | 1.5A | |
Frequency | - | |
Dimming | - | |
Applications | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-SO-EP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.78000 | ¥3.78 |
10 | ¥3.26700 | ¥32.67 |
25 | ¥3.04720 | ¥76.18 |
100 | ¥2.43820 | ¥243.82 |
250 | ¥2.26412 | ¥566.03 |
500 | ¥1.91574 | ¥957.87 |
1,000 | ¥1.53310 | ¥1,533.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.53311 | ¥3,832.78 |