PI3HDX414FCEEX | ||
---|---|---|
DigiKey Part Number | PI3HDX414FCEEXTR-ND - Tape & Reel (TR) PI3HDX414FCEEXCT-ND - Cut Tape (CT) PI3HDX414FCEEXDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | PI3HDX414FCEEX | |
Description | IC INTERFACE SPECIALIZED 80LQFP | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | HDMI, DVI, Receivers Interface 80-LQFP (10x10) | |
Datasheet | Datasheet | |
EDA/CAD Models | PI3HDX414FCEEX Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | HDMI, DVI, Receivers | |
Interface | - | |
Voltage - Supply | 3.3V | |
Package / Case | 80-LQFP Exposed Pad | |
Supplier Device Package | 80-LQFP (10x10) | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.64000 | ¥34.64 |
10 | ¥31.13800 | ¥311.38 |
25 | ¥29.43880 | ¥735.97 |
100 | ¥25.51380 | ¥2,551.38 |
250 | ¥24.20508 | ¥6,051.27 |
500 | ¥21.71930 | ¥10,859.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥18.31743 | ¥18,317.43 |
2,000 | ¥17.40156 | ¥34,803.12 |