BC085-08-A-0390-L-C | ||
---|---|---|
DigiKey Part Number | 2073-BC085-08-A-0390-L-CTR-ND - Tape & Reel (TR) 2073-BC085-08-A-0390-L-CCT-ND - Cut Tape (CT) 2073-BC085-08-A-0390-L-CDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BC085-08-A-0390-L-C | |
Description | 8W, 1.0MM PITCH SOCKET, DIL, SMT | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | 8 Position Receptacle, Bottom or Top Entry Connector 0.039" (1.00mm) Surface Mount Gold | |
Datasheet | Datasheet | |
EDA/CAD Models | BC085-08-A-0390-L-C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Board | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 2 | |
Row Spacing - Mating | 0.039" (1.00mm) | |
Mounting Type | Surface Mount | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | Flash | |
Insulation Color | Black | |
Insulation Height | 0.089" (2.26mm) | |
Contact Length - Post | - | |
Operating Temperature | -40°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Gold | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | Pick and Place | |
Current Rating (Amps) | 1A per Contact | |
Voltage Rating | 250VAC/DC | |
Applications | - | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Contact Shape | Square | |
Contact Material | Phosphor Bronze | |
Contact Finish Thickness - Post | Flash |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.69000 | ¥9.69 |
10 | ¥8.20900 | ¥82.09 |
100 | ¥7.36950 | ¥736.95 |
500 | ¥6.02960 | ¥3,014.80 |
1,000 | ¥5.35955 | ¥5,359.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.85712 | ¥14,571.36 |
6,000 | ¥4.68965 | ¥28,137.90 |
9,000 | ¥4.45516 | ¥40,096.44 |
15,000 | ¥4.35466 | ¥65,319.90 |