FMMT411TA | |
---|---|
DigiKey Part Number | 31-FMMT411TATR-ND - Tape & Reel (TR) 31-FMMT411TACT-ND - Cut Tape (CT) 31-FMMT411TADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FMMT411TA |
Description | TRANS NPN 80V 0.6A SOT23 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN - Avalanche Mode 80 V 900 mA 40MHz 730 mW Surface Mount SOT-23 (Type DN) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 900 mA | |
Voltage - Collector Emitter Breakdown (Max) | 80 V | |
Vce Saturation (Max) @ Ib, Ic | 100mV @ 1mA, 10mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 10mA, 10V | |
Power - Max | 730 mW | |
Frequency - Transition | 40MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 (Type DN) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.00000 | ¥22.00 |
10 | ¥18.44800 | ¥184.48 |
100 | ¥14.92560 | ¥1,492.56 |
500 | ¥13.26716 | ¥6,633.58 |
1,000 | ¥11.36000 | ¥11,360.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥10.69665 | ¥32,089.95 |
6,000 | ¥10.26234 | ¥61,574.04 |