
FMMT411TD | |
|---|---|
DigiKey Part Number | 31-FMMT411TDTR-ND - Tape & Reel (TR) 31-FMMT411TDCT-ND - Cut Tape (CT) 31-FMMT411TDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FMMT411TD |
Description | TRANS NPN 15V 0.9A SOT-23 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN - Avalanche Mode 15 V 900 mA 40MHz 730 mW Surface Mount SOT-23 (Type DN) |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 100nA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 10mA, 10V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 730 mW |
Part Status Last Time Buy | Frequency - Transition 40MHz |
Transistor Type | Operating Temperature -55°C ~ 150°C (TJ) |
Current - Collector (Ic) (Max) 900 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 15 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Vce Saturation (Max) @ Ib, Ic 100mV @ 1mA, 10mA | Supplier Device Package SOT-23 (Type DN) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FMMT411QTD | Diodes Incorporated | 369 | 31-FMMT411QTD-ND | ¥33.41000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥33.08000 | ¥33.08 |
| 10 | ¥21.64300 | ¥216.43 |
| 100 | ¥15.16140 | ¥1,516.14 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥12.39242 | ¥6,196.21 |
| 1,000 | ¥11.50299 | ¥11,502.99 |
| 1,500 | ¥11.05004 | ¥16,575.06 |
| 2,500 | ¥10.54110 | ¥26,352.75 |
| 3,500 | ¥10.33749 | ¥36,181.22 |

