N-Channel 250 V 150mA (Ta) 360mW (Ta) Surface Mount TO-236AB (SOT23)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TN5325K1-G

DigiKey Part Number
TN5325K1-GTR-ND - Tape & Reel (TR)
TN5325K1-GCT-ND - Cut Tape (CT)
TN5325K1-GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TN5325K1-G
Description
MOSFET N-CH 250V 150MA TO236AB
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
N-Channel 250 V 150mA (Ta) 360mW (Ta) Surface Mount TO-236AB (SOT23)
Datasheet
 Datasheet
EDA/CAD Models
TN5325K1-G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2V @ 1mA
Mfr
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
110 pF @ 25 V
Part Status
Active
Power Dissipation (Max)
360mW (Ta)
FET Type
Operating Temperature
-55°C ~ 150°C (TA)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
250 V
Supplier Device Package
TO-236AB (SOT23)
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Base Product Number
Rds On (Max) @ Id, Vgs
7Ohm @ 1A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,108
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.62000¥5.62
25¥4.63120¥115.78
100¥4.30030¥430.03
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥4.30027¥12,900.81
Manufacturers Standard Package