150mA (Ta) Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
320,582 In Stock | 1 : ¥2.30000 Cut Tape (CT) 3,000 : ¥0.38885 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 100 V | 150mA (Ta) | 10V | 6Ohm @ 120mA, 10V | 2.8V @ 1mA | - | ±20V | 40 pF @ 25 V | - | 250mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-236AB | TO-236-3, SC-59, SOT-23-3 | |||
25,070 In Stock | 1 : ¥3.45000 Cut Tape (CT) 3,000 : ¥1.15571 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 150mA (Ta) | 10V | 5Ohm @ 500mA, 10V | 2.4V @ 1mA | - | ±20V | 35 pF @ 18 V | - | 330mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
19,235 In Stock | 1 : ¥4.35000 Cut Tape (CT) 3,000 : ¥1.47738 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 150mA (Ta) | 5V, 10V | 5Ohm @ 500mA, 10V | 2.5V @ 1mA | - | ±20V | 60 pF @ 25 V | - | 330mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
10,994 In Stock | 1 : ¥1.97000 Cut Tape (CT) 3,000 : ¥0.32982 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 150mA (Ta) | 4.5V, 10V | 8Ohm @ 150mA, 10V | 2V @ 250µA | 1.9 nC @ 10 V | ±20V | 37 pF @ 30 V | - | 357mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23 | TO-236-3, SC-59, SOT-23-3 | ||
57,645 In Stock | 1 : ¥2.13000 Cut Tape (CT) 3,000 : ¥0.36466 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 50 V | 150mA (Ta) | 10V | 7.5Ohm @ 100mA, 10V | 2.1V @ 250µA | 0.35 nC @ 5 V | ±20V | 36 pF @ 25 V | - | 260mW (Ta), 830mW (Tc) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOT-323 | SC-70, SOT-323 | |||
758,000 In Stock | 1 : ¥2.22000 Cut Tape (CT) 8,000 : ¥0.34652 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 150mA (Ta) | 1.2V, 4.5V | 2Ohm @ 150mA, 4.5V | 1V @ 100µA | - | ±8V | 12 pF @ 10 V | - | 100mW (Ta) | 150°C (TJ) | - | - | Surface Mount | VML0806 | 3-SMD, No Lead | ||
171,380 In Stock | 1 : ¥2.79000 Cut Tape (CT) 8,000 : ¥0.84146 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 150mA (Ta) | 1.5V, 4.5V | 2Ohm @ 150mA, 4.5V | 1V @ 100µA | - | ±10V | 12 pF @ 10 V | - | 100mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | VML0604 | 3-XFDFN | ||
31,548 In Stock | 1 : ¥2.96000 Cut Tape (CT) 3,000 : ¥0.50025 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 150mA (Ta) | 4.5V, 10V | 8Ohm @ 150mA, 10V | 2V @ 20µA | 1.5 nC @ 10 V | ±20V | 19.1 pF @ 25 V | - | 300mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-SOT323 | SC-70, SOT-323 | |||
13,242 In Stock | 1 : ¥5.58000 Cut Tape (CT) 3,000 : ¥4.26886 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 250 V | 150mA (Ta) | 4.5V, 10V | 7Ohm @ 1A, 10V | 2V @ 1mA | - | ±20V | 110 pF @ 25 V | - | 360mW (Ta) | -55°C ~ 150°C (TA) | - | - | Surface Mount | TO-236AB (SOT23) | TO-236-3, SC-59, SOT-23-3 | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 30 V | 150mA (Ta) | 1.5V, 4V | 3.7Ohm @ 80mA, 4V | - | 1.58 nC @ 10 V | ±10V | 7 pF @ 10 V | - | 150mW (Ta) | 150°C (TJ) | - | - | Surface Mount | SMCP | SC-75, SOT-416 | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 30 V | 150mA (Ta) | 1.5V, 4V | 3.7Ohm @ 80mA, 4V | - | 1.58 nC @ 10 V | ±10V | 7 pF @ 10 V | - | 250mW (Ta) | 150°C (TJ) | - | - | Surface Mount | SC-59-3/CP3 | TO-236-3, SC-59, SOT-23-3 | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 30 V | 150mA (Ta) | 1.5V, 4V | 3.7Ohm @ 80mA, 4V | - | 1.58 nC @ 10 V | ±10V | 7 pF @ 10 V | - | 150mW (Ta) | 150°C (TJ) | - | - | Surface Mount | 4-ECSP1008 | 4-UFDFN | ||
7,090 In Stock | 1 : ¥2.96000 Cut Tape (CT) | - | Tape & Reel (TR) Cut Tape (CT) | Obsolete | P-Channel | MOSFET (Metal Oxide) | 20 V | 150mA (Ta) | 1.2V, 4.5V | 3.5Ohm @ 100mA, 4.5V | 1V @ 250µA | - | ±8V | 13 pF @ 15 V | - | 125mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-1123 | SOT-1123 | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | N-Channel | MOSFET (Metal Oxide) | 30 V | 150mA (Ta) | 1.5V, 4V | 3.7Ohm @ 80mA, 4V | - | 1.58 nC @ 10 V | ±10V | 7 pF @ 10 V | - | 150mW (Ta) | 150°C (TJ) | - | - | Surface Mount | SC-70 / MCP3 | SC-70, SOT-323 | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | N-Channel | MOSFET (Metal Oxide) | 30 V | 150mA (Ta) | 1.5V, 4V | 3.7Ohm @ 80mA, 4V | 1.3V @ 100µA | 1.58 nC @ 10 V | ±10V | 7 pF @ 10 V | - | 150mW (Ta) | 150°C (TJ) | - | - | Surface Mount | SC-70 / MCP3 | SC-70, SOT-323 | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | N-Channel | MOSFET (Metal Oxide) | 30 V | 150mA (Ta) | 1.5V, 4V | 3.7Ohm @ 80mA, 4V | - | 1.58 nC @ 10 V | ±10V | 7 pF @ 10 V | - | 150mW (Ta) | 150°C (TJ) | - | - | Surface Mount | 3-SSFP | SC-81 | ||
477 In Stock | 1 : ¥4.19000 Cut Tape (CT) 3,000 : ¥1.14061 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Obsolete | P-Channel | MOSFET (Metal Oxide) | 20 V | 150mA (Ta) | 1.5V, 4.5V | 8Ohm @ 150mA, 4.5V | 1.5V @ 250µA | 1.4 nC @ 4.5 V | ±8V | 100 pF @ 10 V | - | 625mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SC-89-3 | SC-89, SOT-490 | |||
0 In Stock Check Lead Time | 1 : ¥2.30000 Cut Tape (CT) 10,000 : ¥0.30089 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 150mA (Ta) | 4.5V, 10V | 3.9Ohm @ 100mA, 10V | 2.1V @ 250µA | 0.35 nC @ 4.5 V | ±20V | 17 pF @ 10 V | - | 500mW (Ta) | 150°C (TJ) | - | - | Surface Mount | CST3C | SC-101, SOT-883 | |||
0 In Stock | 3,000 : ¥0.54067 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | P-Channel | MOSFET (Metal Oxide) | 60 V | 150mA (Ta) | 4.5V, 10V | 8Ohm @ 150mA, 10V | 2V @ 20µA | 1.5 nC @ 10 V | ±20V | 19.1 pF @ 25 V | - | 300mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-SOT323 | SC-70, SOT-323 | |||
0 In Stock | 10,000 : ¥1.22879 Tape & Reel (TR) | - | Tape & Reel (TR) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 60 V | 150mA (Ta) | 5V, 10V | 5Ohm @ 500mA, 10V | 2.5V @ 1mA | - | ±20V | 60 pF @ 25 V | - | 330mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
0 In Stock | 10,000 : ¥1.60647 Tape & Reel (TR) | - | Tape & Reel (TR) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 60 V | 150mA (Ta) | 10V | 5Ohm @ 500mA, 10V | 2.4V @ 1mA | - | ±20V | 35 pF @ 18 V | - | 330mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
0 In Stock Check Lead Time | 1 : ¥2.30000 Cut Tape (CT) 3,000 : ¥0.38480 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 150mA (Ta) | 4.5V, 10V | 5Ohm @ 100mA, 10V | 2.1V @ 250µA | 0.38 nC @ 10 V | ±20V | 18 pF @ 20 V | - | 400mW (Ta) | 150°C (TJ) | - | - | Surface Mount | SOT-23 | TO-236-3, SC-59, SOT-23-3 | ||
0 In Stock Check Lead Time | 1 : ¥2.38000 Cut Tape (CT) 3,000 : ¥0.40313 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 150mA (Ta) | 4.5V, 10V | 5Ohm @ 100mA, 10V | 2.1V @ 250µA | 0.38 nC @ 10 V | ±20V | 18 pF @ 20 V | - | 350mW (Ta) | 150°C (TJ) | - | - | Surface Mount | SOT-323-3A | SC-70, SOT-323 | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | P-Channel | MOSFET (Metal Oxide) | 50 V | 150mA (Ta) | 10V | 7.5Ohm @ 100mA, 10V | 2.1V @ 250µA | 0.35 nC @ 5 V | ±20V | 36 pF @ 25 V | - | 250mW (Ta), 770mW (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SC-75 | SC-75, SOT-416 | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | N-Channel | MOSFET (Metal Oxide) | 30 V | 150mA (Ta) | 1.5V, 4V | 3.7Ohm @ 80mA, 4V | - | 1.58 nC @ 10 V | ±10V | 7 pF @ 10 V | - | 150mW (Ta) | 150°C (TJ) | - | - | Surface Mount | SMCP | TO-236-3, SC-59, SOT-23-3 |