
FMMT415TD | |
|---|---|
DigiKey Part Number | FMMT415TDTR-ND - Tape & Reel (TR) FMMT415TDCT-ND - Cut Tape (CT) FMMT415TDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FMMT415TD |
Description | TRANS NPN 100V 0.5A SOT-23-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN - Avalanche Mode 100 V 500 mA 40MHz 330 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | FMMT415TD Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 25 @ 10mA, 10V |
Mfr | Power - Max 330 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 40MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 500 mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 100 V | Supplier Device Package SOT-23-3 |
Vce Saturation (Max) @ Ib, Ic 500mV @ 1mA, 10mA | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥104.86000 | ¥104.86 |
| 10 | ¥72.90000 | ¥729.00 |
| 100 | ¥58.88730 | ¥5,888.73 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥48.11070 | ¥24,055.35 |



