GF0876M | |
---|---|
DigiKey Part Number | 102-5671-ND |
Manufacturer | |
Manufacturer Product Number | GF0876M |
Description | SPEAKER 8OHM 12W TOP PORT 97DB |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 12 W 580 Hz ~ 18 kHz Top Round, Square Frame |
Datasheet | Datasheet |
EDA/CAD Models | GF0876M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 580 Hz ~ 18 kHz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 97.00 | |
Efficiency - Testing | 1W/500mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 12 W | |
Power - Max | 15 W | |
Port Location | Top | |
Shape | Round, Square Frame | |
Material - Cone | Polyester, Polyethylene Terephthalate (PET) | |
Material - Magnet | Ferrite | |
Ingress Protection | - | |
Termination | Solder Eyelet(s) | |
Size / Dimension | 3.425" L x 3.425" W (87.00mm x 87.00mm) | |
Height - Seated (Max) | 1.339" (34.00mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥55.50000 | ¥55.50 |
10 | ¥45.62200 | ¥456.22 |
25 | ¥42.00160 | ¥1,050.04 |
50 | ¥39.38120 | ¥1,969.06 |
100 | ¥36.86400 | ¥3,686.40 |
250 | ¥35.40064 | ¥8,850.16 |
500 | ¥34.08954 | ¥17,044.77 |