SW870508-1 | |
---|---|
DigiKey Part Number | 2104-SW870508-1-ND |
Manufacturer | |
Manufacturer Product Number | SW870508-1 |
Description | SPEAKER 8OHM 10W TOP PORT 96DB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 10 W 390 Hz ~ 7 kHz Top Round, Square Frame |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | DB Unlimited | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 390 Hz ~ 7 kHz | |
Frequency - Self Resonant | 390Hz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 96.00 | |
Efficiency - Testing | 1W/100mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 10 W | |
Power - Max | 15 W | |
Port Location | Top | |
Shape | Round, Square Frame | |
Material - Cone | Polyethylenimine (PEI) | |
Ingress Protection | Waterproof | |
Ratings | - | |
Termination | Quick Connect | |
Size / Dimension | 3.425" L x 3.425" W (87.00mm x 87.00mm) | |
Height - Seated (Max) | 1.260" (32.00mm) | |
Operating Temperature | -40°C ~ 85°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥117.07000 | ¥117.07 |
24 | ¥95.85375 | ¥2,300.49 |
48 | ¥82.48021 | ¥3,959.05 |
96 | ¥77.09927 | ¥7,401.53 |
456 | ¥75.45704 | ¥34,408.41 |