PSR8787N08AK | |
---|---|
DigiKey Part Number | 458-1613-ND |
Manufacturer | |
Manufacturer Product Number | PSR8787N08AK |
Description | SPEAKER 8OHM 12W TOP PORT 90DB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 12 W 500 Hz ~ 7.5 kHz Top Square |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mallory Sonalert Products Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 500 Hz ~ 7.5 kHz | |
Frequency - Self Resonant | 500Hz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 90.00 | |
Efficiency - Testing | 1W/1M | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 12 W | |
Power - Max | 15 W | |
Port Location | Top | |
Shape | Square | |
Material - Cone | Polyester, Polyethylene Terephthalate (PET) | |
Material - Magnet | Nd-Fe-B | |
Ingress Protection | - | |
Ratings | - | |
Termination | Quick Connect | |
Size / Dimension | 3.425" L x 3.425" W (87.00mm x 87.00mm) | |
Height - Seated (Max) | 1.346" (34.20mm) | |
Operating Temperature | -20°C ~ 55°C | |
Distortion Rating | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥50.74000 | ¥50.74 |
10 | ¥42.89700 | ¥428.97 |