Speakers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Type | Frequency Range | Frequency - Self Resonant | Impedance | Efficiency - dBA | Efficiency - Testing | Efficiency - Type | Power - Rated | Power - Max | Port Location | Shape | Material - Cone | Material - Magnet | Ingress Protection | Ratings | Termination | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
743 In Stock | 1 : ¥117.07000 Tray | Tray | Active | Magnetic | General Purpose | 390 Hz ~ 7 kHz | 390Hz | 8 Ohms | 96.00 | 1W/100mm | Sound Pressure Level (SPL) | 10 W | 15 W | Top | Round, Square Frame | Polyethylenimine (PEI) | - | Waterproof | - | Quick Connect | 3.425" L x 3.425" W (87.00mm x 87.00mm) | 1.260" (32.00mm) | |||
15 In Stock | 1 : ¥46.63000 Box | Box | Active | Magnetic | General Purpose | 232 Hz ~ 18 kHz | 290Hz | 8 Ohms | 99.00 | 1W/500mm | Sound Pressure Level (SPL) | 2 W | 3 W | Top | Round, Square Frame | Paper | Ferrite | - | - | Solder Eyelet(s) | 3.425" L x 3.425" W (87.00mm x 87.00mm) | 1.280" (32.50mm) | |||
1 In Stock | 1 : ¥50.74000 Bulk | Bulk | Active | Magnetic | General Purpose | 500 Hz ~ 7.5 kHz | 500Hz | 8 Ohms | 90.00 | 1W/1M | Sound Pressure Level (SPL) | 12 W | 15 W | Top | Square | Polyester, Polyethylene Terephthalate (PET) | Nd-Fe-B | - | - | Quick Connect | 3.425" L x 3.425" W (87.00mm x 87.00mm) | 1.346" (34.20mm) |