10103592-0001LF | ||
---|---|---|
DigiKey Part Number | 609-4048-2-ND - Tape & Reel (TR) 609-4048-1-ND - Cut Tape (CT) 609-4048-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 10103592-0001LF | |
Description | CONN RCPT USB2.0 MICRO B SMD R/A | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | USB - micro B USB 2.0 Receptacle Connector 5 Position Surface Mount, Right Angle; Through Hole | |
Datasheet | Datasheet | |
EDA/CAD Models | 10103592-0001LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB - micro B | |
Number of Contacts | 5 | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Surface Mount, Right Angle; Through Hole | |
Mounting Feature | Horizontal, Reverse Mount | |
Termination | Solder | |
Features | Solder Retention | |
Ingress Protection | - | |
Operating Temperature | -30°C ~ 80°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 1.8A per Contact | |
Voltage - Rated | 100VAC | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.50000 | ¥6.50 |
10 | ¥5.52000 | ¥55.20 |
25 | ¥5.29400 | ¥132.35 |
50 | ¥5.18200 | ¥259.10 |
100 | ¥4.95680 | ¥495.68 |
250 | ¥4.50620 | ¥1,126.55 |
500 | ¥4.05566 | ¥2,027.83 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥3.37968 | ¥5,069.52 |
3,000 | ¥3.26706 | ¥9,801.18 |
7,500 | ¥3.15439 | ¥23,657.92 |
10,500 | ¥2.99668 | ¥31,465.14 |
15,000 | ¥2.92908 | ¥43,936.20 |