DigiKey电子元器件新产品信息 > Components for Telecommunications IoT
Telecommunications
Key Components for IoT
- Batteryless Sensor
Batteryless Sensor
Inductors
Wireless Charging Receiving Coil/Shield
- Thin, efficient, low saturation Rx coil in a smaller size with same performance
- WPC and PMA compatibility. Custom sizes also available
Optoelectronics
Silicon PIN Photodiode
- Latest package technology for 110 °C ambient temperature
- Useful life: up to 2000 h at 85 °C
- Ultra flat package with dimensions of 5 x 4 x 0.9 mm and 7.5 mm2 chip area
MOSFETs
P-Channel 12 V (D-S) MOSFET
- MICROFOOT®: 4-Bump (0.8 mm x 0.8 mm, 0.4 mm Pitch)
- Typical ESD protection 1700 V HBM
- 80 mΩ at 3.7 VGS
Thermistors
SMD 0402, Glass Protected NTC Thermistors
- Tolerance on R25 down to 1 %
- Glass protected with soft terminations
- Standard series, AEC-Q200 compliant
Capacitors
Hybrid Energy Storage Capacitors
- Small size and high energy density for BT and GPS support
- Scalable, flexible voltages, easy to charge
- Power back up and battery pulse power support
- Instant rechargable, suitable for solar power charging
Tantalum Capacitors
Low DC Leakage (DCL) for Long Battery Life
- DC leakage at 0.005 CV
- Low ESR options
MOSFETs
P-Channel 20 V (D-S) MOSFET
- Compact 0.8 mm x 0.6 mm outline with 0.4 mm height
- 500 mA current capability
- 1.5 kV ESD rating (HBM)
Power ICs
Ultra Low Leakage Load Switch with Reverse Blocking
- 1.5 V to 5.5 V input voltage range
- Low on-resistance RDS(on), typically 105 mΩ at 5 V and 135 mΩ at 3 V
Optoelectronics
Low power, low voltage proximity sensor, with 0.35mm height in two I2C addresses
- Supply voltage range VDD: 1.65 V to 1.95 V
- I2C bus H-level range: 1.65 V to 3.6 V
- Down to 5uA in periodic sampling mode