DigiKey电子元器件新产品信息 > AMS Satellite Equipment Components
AMS (Avionics, Military, And Space)
Key Components for Satellite Equipment (LEO, Communication, Deep Space, Geo-Positioning)
- Mission Equipment
- RF-Communication
- Rover and Lander
- Solar Panels and Power Systems and e-Propulsion
Mission Equipment
MOSFETs
N-Channel 80 V (D-S) MOSFET
- Medium-voltage ThunderFET® technology, maximum RDS(on) down to 5.9 mΩ
- Thermally enhanced PowerPAK® SO-8 packaging
Thin Film Resistors
ESCC 4001/023 Qualified, High- Precision Thin Film Chip Resistors
- ESA qualified, failure rate E7, down to 0.01 % tolerance and 5 ppm/°C (-55 °C to +155 °C)
- Process QML certified, screening tests: 100 % overload, 100 % burn In
Resistors
Metal Film Resistors, Military / Established Reliability, MIL-PRF-39017 Qualified, Type RLR
- Epoxy-coated construction provides superior moisture protection
- Very low noise (-40 dB)
Small Zener Diodes
Small-Signal Zener Diodes
- Standard Zener voltage tolerance is ± 5 %
- AEC-Q101 qualified
Inductors
Low-Profile, High-Current IHLP® Inductors
- Compact power inductor for high-current DC/DC conversion
- High-frequency energy storage up to 5 MHz
Ceramic Capacitors
Excellent Power Handling Capabilities
- Non-magnetic available with copper or epoxy bondable terminations
- Lead-bearing terminations available for high-reliability applications
- Case sizes: 0402 to 3838
Resistors
QPL MIL-PRF-55342-Qualified Thin Film Resistor, Surface-Mount Chip
- Case sizes 0201 to 2512 with reliability level T (Space level) available
- Tantalum nitride and nichrome resistive film available
Tantalum Capacitors
Solid Tantalum Surface-Mount Capacitors, Tantamount®, Military MIL-PRF-55365/4 Qualified
- MIL-PRF-55365 established reliability failure rate
- High capacitance, conformal coated, 8 case sizes
Resistors
Wirewound Resistor, Military / Established Reliability, MIL-PRF-39007 Qualified Type RWR
- High energy pulse capability, all welded construction, "S" failure rate
- Non-inductive Ayrton-Perry winding available, high-temp. silicone coating
Resistors
Power Metal Strip® Resistors, Low Value (Down to 0.0005 Ω), Surface-Mount
- Extremely low resistance values from 0.0005 Ω to 0.5 Ω and tolerance of 1 %
- Power Metal Strip all-welded construction offers high pulse capacity
RF-Communication
Tantalum Capacitors
PolyTan Polymer SMD Chip Capacitors, Low ESR, Lead frameless Molded, Hi-Rel
- 100 % surge current tested, High ripple current capability, stable parameters
- 16 VDC to 75 VDC, up to 2.8 mF
- Immunity against radiation
Tantalum Capacitors
Wet Tantalum Capacitors, High Energy, Ultra High capacitance
- Hermetically sealed case, up to 72 mF; low leakage current
- Stable electrical parameters over long lifetime
Thin Film Resistors
ESCC 4001/023 Qualified, High- Precision Thin Film Chip Resistors
- ESA qualified, failure rate E7, down to 0.01 % tolerance and 5 ppm/°C (-55 °C to +155 °C)
- Process QML certified, screening tests: 100 % overload, 100 % burn In
Resistors
High Power Aluminium Nitride Wraparound SMD Precision Chip Resistors
- High power dissipation with Aluminium Nitride and enlarged backside contacts
- From 0603 to 2512. Low TCR and low noise
Ceramic Capacitors
Ultra Stable Dielectric Material for High Frequency
- Small sizes 0402, 0603, 0805 including sub-pico range
- Terminations 100% matte tin, non-magnetic for conductive assembly
Resistors
High Frequency, 50 GHz, Thin Film Chip Resistors
- Operating frequency 50 GHz
- Thin film microwave resistors
Rover and Lander
Resistors
Thick Film Chip Resistors, High Voltage
- High voltage up to 3000 V in 2512 case. Outstanding stability < 0.5 %
- Terminal materials for epoxy or wire bonding or soldering
- Up to 100 MΩ
Resistors
Power Metal Strip® Resistors, Low Value (Down to 0.0005 Ω), Surface-Mount
- Extremely low resistance values from 0.0005 Ω to 0.5 Ω and tolerance of 1 %
- Power Metal Strip all-welded construction offers high pulse capacity
Ceramic Capacitors
Ultra Stable Dielectric Material for High Frequency
- Small sizes 0402, 0603, 0805 including sub-pico range
- Terminations 100% matte tin, non-magnetic for conductive assembly
Thin Film Resistors
ESCC 4001/023 Qualified, High- Precision Thin Film Chip Resistors
- ESA qualified, failure rate E7, down to 0.01 % tolerance and 5 ppm/°C (-55 °C to +155 °C)
- Process QML certified, screening tests: 100 % overload, 100 % burn In
Resistors
High Power Aluminium Nitride Wraparound SMD Precision Chip Resistors
- High power dissipation with Aluminium Nitride and enlarged backside contacts
- From 0603 to 2512. Low TCR and low noise
Tantalum Capacitors
Wet Tantalum Capacitors, High Energy, Ultra High Capacitance, -55 °C to +125 °C Operation
- High energy, very high capacitance design, all tantalum, hermetically sealed
- Utilizes Vishay proven SuperTan® technology, 2 terminations opt.: SMD and radial
Tantalum Capacitors
Solid Tantalum Surface-Mount Chip Capacitors, Tantamount®, Molded Case, Hi-Rel COTS
- High reliability, molded construction
- Standard and low ESR options
- High reliability; Weibull grading available
Tantalum Capacitors
PolyTan Polymer SMD Chip Capacitors, Low ESR, Lead frameless Molded, Hi-Rel
- 100 % surge current tested, High ripple current capability, stable parameters
- 16 VDC to 75 VDC, up to 2.8 mF
- Immunity against radiation
Resistors
AEC-Q200 Qualified, Thick Film Chip Resistors, High Voltage
- High voltage up to 3000 V in 2512 case, Outstanding stability < 0.5 %
- Termination style: 3-sided wraparound termination
- Up to 500 MΩ
Resistors
Wirewound Resistor, Military / Established Reliability, MIL-PRF-39007 Qualified Type RWR
- High energy pulse capability, all welded construction, "S" failure rate
- Non-inductive Ayrton-Perry winding available, high-temp. silicone coating
Solar Panels and Power Systems and e-Propulsion
Tantalum Capacitors
Wet Tantalum Capacitors, Tantalum Case with Glass-to-Tantalum Hermetic Seal
- High capacitance, voltage range 6 V to 125 V, operating temperature -55 °C to +200 °C
- Axial leaded, industry standard case sizes (T1, T2, T3, T4)
Tantalum Capacitors
Solid Tantalum Surface-Mount Capacitors, Tantamount®, Military MIL-PRF-55365/4 Qualified
- MIL-PRF-55365 established reliability failure rate
- High capacitance, conformal coated, 8 case sizes
Thermistors
TFPT Thermistors, Nickel Thin Film Linear Temperature Sensors
- Temperature compensation RTD, excellent overall stability
- cULus recognized
- Wide operating temperature range: -55 °C to +150 °C
Resistors
Power Metal Strip® Resistors, Very High Power (to 3 W), Low Value (Down to 0.0005 Ω), Surface-Mount
- Extremely low resistance values from 0.0005 Ω to 0.1 Ω, tolerances of 1 % and 0.5 %
- Very high power rating to 3 W in WSLP0603 to WSLP2512 size packages
- All-welded construction offers high pulse capacity
Film Capacitors
DC Film Capacitors, MKT Radial Potted Type
- Capacitance up to 560 µF
- High temperature capabilities, up to 150 °C
- Automotive grade available
Film Capacitors
Interference Suppression Film Capacitors, MKP Radial Potted Type
- RFI X2 capacitor for standard across-the- line applications
- Automotive grade, AEC-Q200 compliant
Film Capacitors
THB DC-Link Metallized Polypropylene Film Capacitors, Radial Type, 85 °C / 85 % RH 1000 h at UNDC
- High robustness under high humidity: THB 85 °C / 85 % RH / 1000 h at rated voltage
- High ripple current capability, low ESR, low ESL
- Widest range of cases, voltages and capacitances