DigiKey电子元器件新产品信息 > AMS Guided Defense Systems
AMS (Avionics, Military, And Space)
Key Components for Guided Defense Systems
- Missile
Missile
Optoelectronics
4 Quadrat Silicon PIN Diode
- 4 Individual PIN Diodes in one package
- Lated package technology for reduced noise
- Daylight filter
Resistors
Power Metal Strip® Resistors, Very High Power (to 3 W), Low Value (Down to 0.0005 Ω), Surface-Mount
- Extremely low resistance values from 0.0005 Ω to 0.1 Ω, tolerances of 1 % and 0.5 %
- Very high power rating to 3 W in WSLP0603 to WSLP2512 size packages
- All-welded construction offers high pulse capacity
Thermistors
TFPT Thermistors, Nickel Thin Film Linear Temperature Sensors
- Temperature compensation RTD, excellent overall stability
- cULus recognized
- Wide operating temperature range: -55 °C to +150 °C
Tantalum Capacitors
Wet Tantalum Capacitors Silver Case TANTALEX™ Capacitors Hermetically-Sealed
- Terminations: axial, standard tin / lead, 100% tin (RoHS-compliant) available
Thermistors
High Stability, High Temperature (230 °C) Thin Film Wraparound Chip Resistors
- Operating temperature up to 215 °C, low TCR down to 15 ppm/°C: -55 °C to +215 °C
- Sulfur resistant, from 10R up to 7.5M, tight tolerance down to 0.05 %
- Cases sizes: 0402 to 2010
Tantalum Capacitors
Wet Tantalum Capacitors, High Energy, Ultra High Capacitance, -55 °C to +125 °C Operation
- High energy, very high capacitance design, all tantalum, hermetically sealed
- Utilizes Vishay proven SuperTan® technology, 2 terminations opt.: SMD and radial
Resistors
Thin Film Resistors, 1.0 Ω to 3.01 MΩ, 0201 to 1210 Case Sizes, 25 V to 200 V
- Superior moisture resistivity (85 °C; 85 % RH)
- Excellent overall stability at different environmental conditions |ΔR/R| ≤ 0.05 % after 1000 h at 70 °C
- Wide range of sizes and ohmic values