DigiKey电子元器件新产品信息 > Components for Industrial HVAC Systems
Industrial
Key Components for HVAC
- Air Conditioning Systems
- Heat Pump
- Heating Control
Air Conditioning Systems
Resistors
Knob Potentiometer With Switch
- Detent and electric cut off at beginning of travel Fully sealed and panel sealed
- Custom knobs and marking on request
- 10K cycles (switch), 50K cycles (track)
Optoelectronics
Silicon PIN Photodiode
- High Speed Photo Diode for Particle Detection
- Dimensions (in mm): 4.8 x 2.5 x 0.5, Radiant sensitive area: 6.0mm²
- Suitable for visible and near infrared radiation
Optoelectronics
High Speed Optocoupler, 25 MBd, SOIC-8 Package
- CMOS logic digital input and output
- High speed data rate of 25 MBd
- Wide supply voltage range 2.7 V to 5.5 V
- PLC and ATE interface isolation
Diodes and Rectifiers
650 V Power SiC Gen 3 Merged PIN Schottky Diode, 20 A
- MPS structure for high ruggedness to forward current surge events
- Creepage and clearance distance 3.6 mm minimum
- Virtually no recovery tail and no switching losses
Diodes and Rectifiers
Hyperfast Rectifier, 2 A FRED Pt®
- Hyperfast recovery time, reduced Qrr, and soft recovery
- clamp, snubber and freewheeling diode in a flyback, bootstrap and desaturate
- 1200V, 1.6V, 45ns and 175°C
Inductors
SMD common Mode Choke
- Full SMD process possible
- Low profile of 11 mm. 1500 VDC isolation
- Wide range of inductance and current ratings
Inductors
High Current Through-Hole Inductors, Edge-Wound Series
- High-current inductor constructed with flat ribbon wire for minimal losses
- The powdered iron core material provides stable saturation to 180 °C
- High isolation voltage, customization possible
Power Metal Plate
Power Metal Plate Current Sense Resistors, Low Value (10 to 500 mΩ), SMD, High Power
- 2010 up to 3W at 70°C. 2512 up to 4W at 70°C
- Wide resistance range. No power derating at higher resistance
- Optimized for low drift and high load
Capacitors
EMI Suppression Safety Capacitor, Ceramic Disc, Class X1, 760 VAC, Class Y1, 500 VAC
- Singlelayer AC disc safety capacitors - SMD and Reflow
- 1500 VDC rated
- Encapsulation made of flame retardant epoxy resin in accordance with UL 94 V-0
Film Capacitors
Metallized Polypropylene Film Capacitor, DC-Link Capacitor
- Compact and high-performance DC-Link
- Environment-friendly materials (halogen-free and Vishay GREEN)
Resistors
Cemented Wirewound Resistors
- Non-flammable cement coating, good size-to-power ratio
- Power: 3 W, excellent pulse handling capabiliy, various lead forming options
Heat Pump
Diode and Rectifiers
1200 V Power SiC Gen 3 Merged PIN Schottky Diode, 30 A
- Improved VF and efficiency by thin wafer technology
- MPS structure for high ruggedness to forward current surge events
- Low Losses by virtually no recovery tail and no switching losses
Power Rectifiers
Phase-Leg configuration in TO-247 package
- high power input rectifier up to 45A
- high surge current capabilty and up to 175°C
Film Capacitors
THB DC-Link Metallized Polypropylene Film Capacitors, Radial Type, 85 °C / 85 % RH 1000 h at UNDC
- High robustness under high humidity: THB 85 °C / 85 % RH / 1000 h at rated voltage
- High ripple current capability, low ESR, low ESL
- Widest range of cases, voltages and capacitances
Optoelectronics
Optocoupler, Phototriac Output, Zero Crossing, High dV/dt, Low Input Current
- 800 V peak off-state blocking voltag allows direct AC-Line Switching
- High input sensitivity IFT = 5 mA; Isolation rated voltage 5300 VRMS
- 100 mA on-state current
Thermistors
PTC Thermistors, Inrush Current Limiter High Energy
- Highly resistant against non-switching peak-powers of up to 25 kW
- Can handle high direct voltage up to 1200 V
- High number of inrush-power cycles: > 100 000 cycles
Resistors
High Pulse Load Carbon Film MELF Resistors, Pulse Handling Up to 3 kW, ESD Up to 16 kV
- Ultimate surge handling up to 16 kV ESD, 17 kW 1.2 / 50, VDE safety approval
- AEC-Q200 qualified, sulfur resistant, GREEN product
Power Rectifiers
650 V Power SiC Gen 3 Merged PIN Schottky Diode, 10 A
- MPS structure for high ruggedness to forward current surge events
- Creepage and clearance distance 2.8 mm minimum
- Improved VF and efficiency by thin wafer technology
Power Metal Strip
Power Metal Strip® Resistors, Low Value (Down to 0.0003 Ω), Surface-Mount
- Power Metal Strip® for all types of current sensing in pulse applications
- Solid metal nickel-chrome, manganese-copper, or manganese-copper-tin alloy
- High power up to 10W
Thermistors
NTC Thermistors, Low Thermal Gradient Lug Sensors
- Low thermal gradient surface temperature sensor
- 1500 VAC insulation voltage
- Customization of wire harness possible
Film Capacitors
THB Grade IIIB Class X1 Interference Suppression Film Capacitor
- IEC 60384-14: 2013 / AMD1: 2016 grade IIIB: 85 °C, 85 % RH, 1000 h at URAC certified
- Series Construction for high robustness and stabilty
- Tolerance ± 20 %; ± 10
Inductors
SMD common Mode Choke
- Full SMD process possible
- Low profile of 11 mm. 1500 VDC isolation
- Wide range of inductance and current ratings
Heating Control
ICs
3.5 A, 78 mΩ, 2.8 V to 22 V eFuse With Accurate Current Limit, OVP, and Active Reverse Current Blocking
- 0.3 A to 4.5 A current limit setting range, current limit accuracy of ± 8 %
- Power Good Pin and current Monitoring pin
- 6 A uni-directional parts available with SIP32434
Resistors
Knob Potentiometer With Switch
- Detent and electric cut off at beginning of travel Fully sealed and panel sealed
- Custom knobs and marking on request
- 10K cycles (switch), 50K cycles (track)
Tantalum Capacitors
vPolyTan™ Polymer Tantalum Capacitors
- High-capacitance, low-ESR polymer tantalum capacitors
- Higher voltage handling capability requires less voltage derating
- Stable electrical performance over temperature and voltage
- Small case size, low profile
Inductors
Commercial Power Inductor, Low DCR
- Magnetically shielded composite construction - low EMI and soft saturation
- Bottom plated terminals allow for a smaller pad layout for compact board spacing
- From 0.33µH - 4.7µH
MOSFETs
Dual N-Channel 30 V (D-S) MOSFET
- TrenchFET® Gen V power MOSFET, Symmetric dual N-channel
- Flip chip technology optimal thermal design, EMC and Layout
- Compact 3x3mm package 30VDS and 2.4mΩ
ESD Protection Diode
2-Line Low Capacitance, Bidirectional and Symmetrical (BiSy) ESD-Protection Diode
- Small DFN1110-3A, 2-line ESD protection
- Working range ± 5.5 V, Low leakage current IR < 0.05 μA
- Low load capacitance CD < 0.45 pF
- ESD immunity acc. IEC 61000-4-2 ± 20 kV
Optoelectronics
Silicon PIN Photodiode
- High Speed Photo Diode for Particle Detection
- Dimensions (in mm): 4.8 x 2.5 x 0.5, Radiant sensitive area: 6.0mm²
- Suitable for visible and near infrared radiation
Optoelectronics
High Speed Optocoupler, 25 MBd, SOIC-8 Package
- CMOS logic digital input and output
- High speed data rate of 25 MBd
- Wide supply voltage range 2.7 V to 5.5 V
- PLC and ATE interface isolation
Optoelectronics
Fully Integrated Proximity and Ambient Light Sensor with I2C Interface
- Integrated current driver with internal logic to drive up to three IREDs
- Integrated sensor for ambient light
- Up to 4 different slave addresses for more sensors on I2C bus
TVS Protection Diodes
Surface-Mount Transzorb® Transient Voltage Suppressors
- 600W peak power rating in compact DFN package. Bi-Directional Protection
- Low Profile of only 0.88mm up to 175°C Junction Temperature
- Automated optical inspection possible