DigiKey电子元器件新产品信息 > Automotive Airbag & Safety System Electronics
Automotive
Key Components for Passive Safety
- Airbag Control Systems
- Restraint System Power Supplies
- Pedestrian Protection Systems
Airbag Control Systems
Resistors
Thin Film Resistors, 1.0 Ω to 3.01 MΩ, 0201 to 1210 Case Sizes, 25 V to 200 V
- Superior moisture resistivity (85 °C; 85 % RH)
- Excellent overall stability at different environmental conditions |ΔR/R| ≤ 0.05 % after 1000 h at 70 °C
- Wide range of sizes and ohmic values
MOSFETs
N- Channel MOSFETs in 8 mm x 8 mm PowerPAK®, Rated at 60 V, 575 A, 1.9 mΩ
- TrenchFET® power MOSFET
- AEC-Q101 qualified
- 100 % RG and UIS tested
MOSFETs
N-Channel MOSFETs in 5 mm x 6 mm PowerPAK
- TrenchFET® power MOSFET
- AEC-Q101 qualified
- 100 % RG and UIS tested
Small Signal Diodes
High Current Density Surface-Mount Schottky Barrier Rectifiers
- AEC-Q101 qualified
- Very low profile - typical height of 1.0 mm
Inductors
Low-Profile, High-Current IHLP® Inductors
- Excellent high-current performance for noise filters
- High-temperature operation up to 155 °C
Tantalum Capacitors
Solid Tantalum Chip Capacitors, High CV Leadframeless Molded, Automotive Grade
- Smallest AEC-Q200 qualified tantalum capacitors with case sizes as small as 0603
- Perfect for space-constrained designs
Aluminum Capacitors
Aluminum Electrolytic Capacitors SMD (Chip), High Temperature, Low Impedance, High Vibration Capability
- High temperature, low impedance, high vibration capability
- High ripple current, long useful life
Tantalum Capacitors
SMD Tantalum Molded Case, High-Temperature: 150 °C
- Automotive and industrial applications
- Operating temperature: up to 150 °C synchronous buck DC/DC
- AEC-Q200 qualified
- 100 % surge current tested (B, C, D, E case sizes), RoHS-compliant
Resistors
Medium Power Thick Film Chip Resistors
- Increased power rating
- Increased operating voltage
Power Rectifiers
2 x 3 A Fred Pt® Hyperfast Rectifiers
- Hyperfast recovery time, reduced Qrr, and soft recovery
- 175 °C maximum operating junction temperature
Restraint System Power Supplies
Resistors
Thick Fim Resistors, Pulse-Proof, Excellent Stabilty
- High pulse performance up to 10 kW
- Stability |ΔR/R| ≤ 1 % after 1000 h at 70 °C
Aluminum Capacitors
Aluminum Electrolytic Capacitors SMD (Chip), High Temperature, Low Impedance, High Vibration Capability
- High temperature, low impedance, high vibration capability
- High ripple current, long useful life
MOSFETs
P-Channel MOSFETs in 5 mm x 6 mm PowerPAK®, Rated at -40 V, 60 A, 7 mΩ
- AEC-Q101 qualified, 100 % UIS and RG tested with up to 175 °C operation
- Efficient packaging allows high power density and reduced parasitics
Power Rectifiers
1 A FRED Pt® Hyperfast Rectifiers
- Hyperfast recovery time, reduced Qrr, and soft recovery
- 175 °C maximum operating junction temperature
Resistors
Power Metal Strip® SMD Resistors, 4-Terminal, Low Values, Low Value (down to 0.0002 Ω)
- High power rating of 3 W to 5 W with TCR = 20 ppm/K
- Very low resistance values, 0.0001 Ω to 0.004 Ω, with tolerance of 1%
Inductors
Power SMD IHLP® Storage Inductors, 0.22 µH to 22 µH
- Soft saturation, high rated current, temperature up to 155 °C
TVS Protection Diodes
Surface-Mount PAR® TVS
- AEC-Q101 qualified, Tj = 185 °C capability, suitable for automotive applications
- 400 W peak pulse power capability with 10/1000 µs waveform
Resistors
Anti-Surge, High Power Thick Film Chip Resistors
- Excellent surge pulse capability
- Superior ESD surge characteristics
Power Rectifiers
5 A, 60 V TMBS® (Trench MOS Barrier Schottky) Rectifiers
- Very low profile - typical height of 0.95 mm
- Ideal for automated placement
Small Signal Diodes
Zener Diodes With Surge Current Specifications, Voltage Range from 3.6 V to 200 V With ± 2 %
- Sillicon planar Zener diodes
- Voltage range includes 43 breakdown voltages from 3.6 V to 200 V with ± 2 % for BZD27B-M Series
Aluminum Capacitors
Ruggedized Electrical Double Layer Energy Storage Capacitors, Up to 3 V
- Polarized energy storage capacitor with high capacity and energy density
- Rated voltage: 3.0 V
- Rapid charge and discharge
Pedestrian Protection Systems
Resistors
Thin Film Resistors, 1.0 Ω to 3.01 MΩ, 0201 to 1210 Case Sizes, 25 V to 200 V
- Superior moisture resistivity (85 °C; 85 % RH)
- Excellent overall stability at different environmental conditions |ΔR/R| ≤ 0.05 % after 1000 h at 70 °C
- Wide range of sizes and ohmic values
MOSFETs
N-Channel MOSFETs in 5 mm x 6 mm Asymmetric PowerPAK®, Rated at 12 V, 60/20 A per Leg, 3.3 mΩ / 6.5 mΩ
- TrenchFET® power MOSFET
- AEC-Q101 qualified
- 100 % Rg and UIS tested
Inductors
IHLE® Low Profile, High Current Inductors with E-Field Shield
- High temperature operation up to 155 °C
- Integrated e-field shield eliminates need for separate shielding
Rectifiers
1 A, 40 V Surface-Mount Schottky in MicroSMP
- Very low profile: typical height of 0.65 mm
- Ideal for automated placement
- Low forward voltage drop, low power losses
- Meets MSL level 1, RoHS-compliant, halogen-free
Power Rectifiers
Schottky Rectifiers and TMBS® (Trench MOS Barrier Schottky) Rectifiers
- Low-profile TO-277A (SMPC) package for use in low-voltage, high- frequency inverters; DC/DC converters; and polarity protection applications
MOSFETs
N-Channel MOSFETs in 5 mm x 6 mm Asymmetric PowerPAK®, Rated at 40 V, 60/20 A per Leg, 3.9 mΩ / 9.4 mΩ
- AEC-Q101 qualified, 100 % UIS and RG tested with up to 175 °C operation
- Low-voltage, high-frequency synchronous buck applications, lower switching losses
Inductors
Low-Profile, High-Current IHLP® Inductors
- Excellent high-current performance for noise filters
- High-temperature operation up to 155 °C
Small Signal Diodes
Trench Schottky Rectifiers in SMPC (TO-277A), High Pulse Current up to 220 A, 150 V
- Low-profile TO-277A (SMPC) package for use in low-voltage, high-frequency inverters; DC/DC converters; and polarity protection applications
Power Rectifiers
2 A, 100 V TMBS® (Trench MOS Barrier Schottky) Rectifiers
- Trench MOS Schottky technology
- Low profile package
Power Rectifiers
1 A and 2 A FRED Pt® Hyperfast Rectifiers
- Hyperfast recovery time, reduced Qrr, and soft recovery
- 175 °C maximum operating junction temperature