DigiKey电子元器件新产品信息 > Automotive Active Safety & ADAS
Automotive
Key Components for Active Safety
- Enhanced Electrical Braking (EEB)
- Electronic Stability Program & Vehicle Stability Control
- Electrical Parking Brake & Integrated Parking Brake
- Advanced Driver Assistance System (ADAS)
Enhanced Electrical Braking (EEB)
Resistors
Thin Film Resistors, 1.0 Ω to 3.01 MΩ, 0201 to 1210 Case Sizes, 25 V to 200 V
- Superior moisture resistivity (85 °C; 85 % RH)
- Excellent overall stability at different environmental conditions |ΔR/R| ≤ 0.05 % after 1000 h at 70 °C
- Wide range of sizes and ohmic values
MOSFETs
N-Channel MOSFETs in 8 mm x 8 mm PowerPAK®, Rated at 40 V, 575 A, 0.9 mΩ
- TrenchFET® Gen IV power MOSFET
- AEC-Q101 qualified
Resistors
Power Metal Strip® SMD Resistors, 4-Terminal, Low Values, Low Value (down to 0.0002 Ω)
- High power rating of 3 W to 5 W with TCR = 20 ppm/K
- Very low resistance values, 0.0001 Ω to 0.004 Ω, with tolerance of 1%
Thermistors
SMD Glass-Protected NTC Thermistors
- TCR ranging from -7 %/K at -40 °C to -2 %/K at 150 °C
- Tolerance on R25 down to 1 %, and on B25/85 down to 1 %
- Suitable for wave or reflow soldering
Inductors
Low-Profile, High-Current IHLP® Inductors
- Excellent high-current performance for noise filters
- High-temperature operation up to 155 °C
Aluminum Capacitors
SMD Aluminum Capacitors, High Temperature Up to 150 °C, Low ESR
- High ripple current up to 1400 mA at 150 °C, capacitance up to 3300 µF
- Useful life up to 2000 h at 150 °C, high vibration capability
MOSFETs
N-Channel MOSFETs in 5 mm x 6 mm PowerPAK®, Rated at 40 V, 350 A, 1.24 mΩ
- AEC-Q101 qualified, 100 % UIS and RG tested with up to 175 °C operation
- Ultra-low RDS(on), thermally enhanced PowerPAK® SO-8L replaces DPAK in less than half of the area
Small Signal Diodes
2 A FRED Pt® Hyperfast Rectifier
- Very low profile - typical height of 1.0 mm
- Ideal for automated placement
Power Rectifiers
Surface-Mount TMBS® (Trench MOS Barrier Schottky) Rectifier
- Very low profile - typical height of 0.65 mm
- Ideal for automated placement
Electronic Stability Program & Vehicle Stability Control
Aluminum Capacitors
SMD Aluminum Capacitors, High Temperature Up to 150 °C, Low ESR
- High ripple current up to 1400 mA at 150 °C, capacitance up to 3300 µF
- Useful life up to 2000 h at 150 °C, high vibration capability
MOSFETs
N-Channel MOSFETs in 5 mm x 6 mm PowerPAK®, Rated at 60 V, 30 A per Leg, 12 mΩ
- TrenchFET® power MOSFET
- AEC-Q101 qualified
- 100 % RG and UIS tested
MOSFETs
N-Channel MOSFETs in 8 mm x 8 mm PowerPAK®, Rated at 40 V, 460 A, 1.2 mΩ
- TrenchFET® Gen IV power MOSFET
- AEC-Q101 qualified
- 100 % RG and UIS tested
Inductors
Low-Profile, High-Current IHLP® Inductors
- High temperature, up to 155 °C
- Shielded construction
- Excellent DC/DC energy storage up to 1 MHz to 2 MHz
Resistors
Power Metal Strip®SMD Resistors, Wide Terminal, 1 mΩ to 3 mΩ, 1 W
- Wide side terminal construction that yields high power to foot print size ratio (2 W in 1020 and 1 W in 0612 package)
Power Rectifiers
1 A FRED Pt® Hyperfast Rectifier
- Hyperfast recovery time, reduced Qrr, and soft recovery
- 175 °C maximum operating junction temperature
Tantalum Capacitors
Solid Tantalum Surface-Mount Chip Capacitors, Molded Case, Automotive Grade
- High-temperature molded tantalum capacitors, HI-TMP®, TH4 = up to 175 °C, TH3 = up to 150 °C
Small Signal Diodes
Zener Diodes With Surge Current Specifications, Voltage Range from 3.6 V to 200 V With ± 2 %
- Sillicon planar Zener diodes
- Voltage range includes 43 breakdown voltages from 3.6 V to 200 V with ± 2 % for BZD27B-M Series
Resistors
Molded, 50 mil Pitch, Dual-in-Line Thin Film Resistors, Precision Automotive, Networks
- Standard 14 pins and 16 pins counts (0.150" narrow body) JEDEC MS-012 variation AB and AC
- Rugged molded case construction
Resistors
Power Metal Strip® SMD Resistors, 4-Terminal, Low Values, Low Value (down to 0.0002 Ω)
- High power rating of 3 W to 5 W with TCR = 20 ppm/K
- Very low resistance values, 0.0001 Ω to 0.004 Ω, with tolerance of 1%
Electrical Parking Brake & Integrated Parking Brake
Aluminum Capacitors
Aluminum Electrolytic Capacitors SMD (Chip), High Temperature, Low Impedance, High Vibration Capability
- High temperature, low impedance, high vibration capability
- High ripple current, long useful life
MOSFETs
N-Channel MOSFETs in 5 mm x 6 mm PowerPAK®, Rated at 60 V, 75 A per Leg, 4.5 mΩ
- TrenchFET® power MOSFET
- AEC-Q101 qualified
- 100 % Rg and UIS tested
MOSFETs
N-Channel MOSFETs in 5 mm x 6 mm PowerPAK®, Rated at 40 V, 266 A, 2.1 mΩ
- TrenchFET® Gen IV power MOSFET
- AEC-Q101 qualified
- 100 % Rg and UIS tested
Tantalum Capacitors
Solid Tantalum Surface-Mount Chip Capacitors, Molded Case, Automotive Grade
- High-temperature molded tantalum capacitors, HI-TMP®, TH4 = up to 175 °C, TH3 = up to 150 °C
Power Rectifiers
2 x 20 A, 100 V Dual High Voltage TMBS® (Trench MOS Barrier Schottky) Rectifiers
- Trench MOS Schottky technology
- Very low profile - typical height of 1.7 mm
Resistors
Power Metal Strip® SMD Resistors, Very High Power (3 W), Low Value (to 0.0005 Ω), Surface-Mount
- Very high power rating of 3 W in 2512 package
- Extremely low resistance values from 0.0005 Ω to 0.01 Ω and tolerance of 1 %
Inductors
Low-Profile, High-Current IHLP® Inductors
- Excellent high-current performance for noise filters
- High-temperature operation up to 155 °C
Resistors
Anti-Surge, High Power Thick Film Chip Resistors
- Excellent surge pulse capability
- Superior ESD surge characteristics
Advanced Driver Assistance System (ADAS)
MOSFETs
N-Channel MOSFETs in 3 mm x 3 mm Dual PowerPAK®, Rated at 40 V, 6 A, 25 mΩ
- TrenchFET® power MOSFET
- AEC-Q101 qualified
Inductors
Low-Profile, High-Current IHLP® Inductors
- Shielded construction, lowest DCR/µH in this package size
- Excellent DC/DC energy storage up to 5 MHz
TVS Protection Diodes
Surface-Mount PAR® TVS Diodes, 600 W, 6.8 V to 51 V, Low Profile (1 mm)
- Very low-profile DO-221AC (SlimSMA™) package - typical height of 0.95 mm
- Tj = 185 °C
Optoelectronics
Fully Integrated Proximity and Ambient Light Sensor with I2C Interface
- Integrated current driver with internal logic to drive up to three IREDs
- Integrated sensor for ambient light
- Up to 4 different slave addresses for more sensors on I2C bus
MOSFETs
N-Channel MOSFETs in 2 mm x 2 mm PowerPAK®, Rated at 60 V, 78 A, 28 mΩ
- Halogen-free According to IEC 61249-2-21 Definition
- TrenchFET® Power MOSFET
- AEC-Q101 qualified
Rectifiers
1 A, 40 V Surface-Mount Schottky in MicroSMP
- Very low profile: typical height of 0.65 mm
- Ideal for automated placement
- Low forward voltage drop, low power losses
- Meets MSL level 1, RoHS-compliant, halogen-free
Tantalum Capacitors
Solid Tantalum Chip Capacitors, High CV Leadframeless Molded, Automotive Grade
- Smallest AEC-Q200 qualified tantalum capacitors with case sizes as small as 0603
- Perfect for space-constrained designs
Inductors
IHLE® High Current SMD Inductors With E-Field Shield, Operating Temperature 155 °C
- Excellent EMI protection, double-shielded
Resistors
High Frequency, 50 GHz, Thin Film Chip Resistors
- Operating frequency 50 GHz
- Thin film microwave resistors
Power ICs
Automotive 125 °C Analog Switch, Dual DPDT / Quad SPDT
- 1.8 V to 5.5 V single supply operation
- Low resistance: 0.37 Ω/typ. at 2.7 V
ESD Protection Diode
Bidirectional Symmetrical (BiSy) Low Capacitance, Dual-Line ESD Protection Diode
- 2-line ESD protection diode with ± 26.5 V working range in SOT-23 package
- Low load capacitance CD < 13 pF
- For CAN and FLEX-Bus applications
Resistors
Ultra Precision Thin Film Chip Resistors, Tolerance down to 0.02 %, TCR down to 2 ppm/K, 0402 to 1206 Case Sizes
- Low temperature coefficients and tight tolerances
- Excellent overall stability < 0.05 % (1000 h rated power at 70 °C)
- Sulfur resistance verified according to ASTM B 809
Power Rectifiers
2 A 30 V TMBS® (Trench MOS Barrier Schottky) Rectifier
- Very low profile - typical height of 0.65 mm
- Ideal for automated placement
Capacitors
AEC-Q200 Qualified Polymer Surface-Mount Chip Capacitors, Molded Case, High Performance
- Operating temperature range of -55 °C to +125 °C
- 100 % surge current tested
- High temperature and humidity 85 °C / 85 % RH rated voltage capability