DigiKey电子元器件新产品信息 > Components for Electric Two‑Wheel Transportation
Consumer
Key Components for Electric Two-Wheel Transportation
- E-Bikes / E-Scooters
E-Bikes / E-Scooters
MOSFETs
N-Channel 100 V (D-S) 175 °C MOSFET
- Classic TrenchFET® technology, maximum RDS(on) 9.5 mΩ
- Popular D2PAK packaging
Resistors
Power Metal Strip® Resistors, Very High Power (to 7 W), Low Value (to 0.0005 Ω)
- High power rating of 5 W to 7 W in WSLP2726 package
- Very low resistance values, 0.0005 Ω to 0.002 Ω, in 4-terminal package
Resistors
Power Metal Strip® SMD Resistors, High Power (7 W), Low Value (Down to 0.001 Ω)
- Very high power rating of 7 W in small 2818 package
- Very low resistance values, 0.001 Ω to 0.10 Ω, with tolerance of 1 %
Ceramic Capacitors
IEC 60384-14:2005, CAN/CSA/cCSAus, and ANSI/UL CB Certificates
- Surface-mount design: simpler assembly and reduced board space requirement
- Available in NP0 (C0G) or X7R dielectrics
Optoelectronics
Fully Integrated Proximity and Ambient Light Sensor with I2C Interface
- Infrared emitter is included in the 4.9 mm x 2.4 mm x 0.83 mm SMD pkg.
- 16-bit resolution, proximity range of up to 20 cm with programmable thresholds
Film Capacitors
Interference Suppression Film Capacitor – Class Y2, Radial MKP 300 V
- AEC-Q200 qualified
- Robust design
- RFI Y2 capacitor for bypass applications