DigiKey电子元器件新产品信息 > AMS Navigation & Communication Components
AMS (Avionics, Military, And Space)
Key Components for Navigation and Communication
- Radar Systems Equipment
- Radio
Radar Systems Equipment
Tantalum Capacitors
Solid Tantalum Chip Capacitors, Tantamount®, Hi-Rel COTS, Ultra-Low ESR
- High-capacitance, high-voltage tantalum capacitors with low ESR and low ESL
- Hi-rel screening in accordance with MIL-PRF-55365
Inductors
Wirewound, Surface-Mount, Moulded Inductors
- SMD, RF filter inductor
- Vertical bobbin configuration provides low cross talk to nearby components
Inductors
Low-Profile, High-Current IHLP® Inductors
- Large size, high-current, low-saturation SMD inductor
- DC/DC conversion, filter applications
Power ICs
4.5 V to 18 V Input, 20 A microBRICK® DC/DC Regulator Module
- Synchronous buck regulator module with integrated power MOSFETs and inductor
- Versatile, highly efficient, highly configurable, robust and reliable, high power density
- Smallest case size on the market
Tantalum Capacitors
Wet Tantalum Capacitors, High Energy, Ultra High Capacitance, -55 °C to +125 °C Operation
- High energy, very high capacitance design, all tantalum, hermetically sealed
- Utilizes Vishay proven SuperTan® technology, 2 terminations opt.: SMD and radial
Diodes and Rectifiers
XclampTVS Diode
- Extremely low clamping voltage
- 11000 W (10/1000 μS)
- AEC-Q101
Tantalum Capacitors
Solid Tantalum Surface-Mount Chip Capacitors, Tantamount®, Molded Case, Hi-Rel COTS
- High reliability, molded construction
- Standard and low ESR options
- High reliability; Weibull grading available
Tantalum Capacitors
PolyTan Polymer SMD Chip Capacitors, Low ESR, Lead frameless Molded, Hi-Rel
- 100 % surge current tested, High ripple current capability, stable parameters
- 16 VDC to 75 VDC, up to 2.8 mF
- Immunity against radiation
Radio
Ceramic Capacitors
Ultra Stable Dielectric Material for High Frequency, High Temperature (175 °C / 200 °C)
- Small sizes 0402, 0505, 0603, 0805, 1111 including sub-pico range
- Voltage range from 25 VDC up to 500 VDC
Resistors
Power Metal Strip® Resistors, Low Value (Down to 0.0005 Ω), Surface-Mount
- Extremely low resistance values from 0.0005 Ω to 0.5 Ω and tolerance of 1 %
- Power Metal Strip all-welded construction offers high pulse capacity
MOSFETs
N-Channel 40 V (D-S) MOSFET
- 100 % Rg and UIS tested
- Qgd / Qgs ratio < 1 optimizes switching characteristics
Thermistors
TFPT Thermistors, Nickel Thin Film Linear Temperature Sensors
- Temperature compensation RTD, excellent overall stability
- cULus recognized
- Wide operating temperature range: -55 °C to +150 °C
ICs
Low-Profile, High-Current IHLP® Inductors
- Large size, high-current, low-saturation SMD inductor
- DC/DC conversion, filter applications
Thermistors
High Power Aluminium Nitride Wraparound SMD Precision Chip Resistors
- High power dissipation with Aluminium Nitride and enlarged backside contacts
- From 0603 to 2512. Low TCR and low noise
Inductors
Low Profile, High Current Inductors
- Magnetic alloy power choke coil, minature size (2.0 mm x 1.6 mm), and low profile
- Low acoustic noise and high efficiency
Tantalum Capacitors
Solid Tantalum Chip Capacitors, TANTAMOUNT™, Hi-Rel COTS, Conformal Coated
- Surge current testing per MIL-PRF-55365 options available
- Standard and low ESR options
- High reliability; Weibull grading available
Panel Potentiometers
8.5 mm Diameter Single-Turn Fully Sealed Container
- Military and professional grade, fully sealed
- 1 W at 70 °C, P8PT
- Product qualification according to CECC 41101-002 (A, B)
Small Signal Diodes
Small Signal Zener Diodes
- ± 2 % Zener voltage tolerance from 4.7V to 47V
- Leadless ultra small DFN1006-2A package (1 mm × 0.6 mm × 0.45 mm)
- Low leakage current, low noise