Socket Contact Tin 14-20 AWG Crimp Power
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0002081001

DigiKey Part Number
WM1271TR-ND - Tape & Reel (TR)
WM1271CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0002081001
Description
CONN SOCKET 14-20AWG CRIMP TIN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 14-20 AWG Crimp Power
Datasheet
 Datasheet
EDA/CAD Models
0002081001 Models
Product Attributes
Filter Similar Products
Category
Pin or Socket
Socket
Manufacturer
Molex
Contact Termination
Crimp
Series
Wire Gauge
14-20 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Tin
Part Status
Active
Contact Finish Thickness
20.0µin (0.51µm)
Type
Power
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1-794223-0TE Connectivity AMP Connectors39,487A100435CT-ND¥3.70000Similar
1241388-1TE Connectivity AMP Connectors15,430A126702CT-ND¥0.59000Similar
1241390-1TE Connectivity AMP Connectors39,342A126742CT-ND¥0.59000Similar
1241394-1TE Connectivity AMP Connectors10,414A124978CT-ND¥0.99000Similar
1241394-2TE Connectivity AMP Connectors4,18017-1241394-2CT-ND¥2.21000Similar
In-Stock: 44,826
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥0.83000¥0.83
10¥0.49600¥4.96
25¥0.46320¥11.58
50¥0.44160¥22.08
100¥0.42090¥42.09
250¥0.39400¥98.50
500¥0.37530¥187.65
1,000¥0.35726¥357.26
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥0.33041¥1,321.64
8,000¥0.31462¥2,516.96
12,000¥0.30574¥3,668.88
20,000¥0.29491¥5,898.20
28,000¥0.28799¥8,063.72
40,000¥0.28083¥11,233.20
Manufacturers Standard Package