Switches (Solid State)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Technology | Polarization | Sensing Range | Test Condition | Voltage - Supply | Current - Supply (Max) | Current - Output (Max) | Output Type | Features | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 2,000 : ¥9.66368 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | Programmable | Hall Effect | - | Programmable | - | 4.5V ~ 8.5V | 10mA | 10mA | Push-Pull | Temperature Compensated | -40°C ~ 150°C (TA) | Automotive | AEC-Q100 | Through Hole | TO-92-3 | TO-226-3, TO-92-3 (TO-226AA) | |||
0 In Stock | Obsolete | Cut Tape (CT) | Obsolete | - | - | - | - | - | - | - | - | - | - | - | - | - | Surface Mount | SOT-89B-1 | TO-243AA, Variant | |||
0 In Stock | Obsolete | Tape & Box (TB) | Obsolete | Latch | Hall Effect | South Pole | 6mT Trip, -6mT Release | 25°C | 3.8V ~ 24V | 5.2mA | 50mA | Open Drain | Temperature Compensated | 0°C ~ 85°C (TA) | - | - | Through Hole | TO-92UA-6 | TO-226-3, TO-92-3 Short Body | |||
0 In Stock | Obsolete | Tape & Box (TB) | Obsolete | Latch | Hall Effect | South Pole | 6mT Trip, -6mT Release | 25°C | 3.8V ~ 24V | 5.2mA | 50mA | Open Drain | Temperature Compensated | -20°C ~ 125°C (TA) | - | - | Through Hole | TO-92UA-6 | TO-226-3, TO-92-3 Short Body | |||
0 In Stock | Obsolete | Tape & Box (TB) | Obsolete | Latch | Hall Effect | South Pole | 18.5mT Trip, -18.5mT Release | 25°C | 3.8V ~ 24V | 5.2mA | 50mA | Open Drain | Temperature Compensated | 0°C ~ 85°C (TA) | - | - | Through Hole | TO-92UA-6 | TO-226-3, TO-92-3 Short Body | |||
0 In Stock | Obsolete | Tape & Box (TB) | Obsolete | Latch | Hall Effect | South Pole | 18.5mT Trip, -18.5mT Release | 25°C | 3.8V ~ 24V | 5.2mA | 50mA | Open Drain | Temperature Compensated | -20°C ~ 125°C (TA) | - | - | Through Hole | TO-92UA-6 | TO-226-3, TO-92-3 Short Body | |||
0 In Stock | Obsolete | Tape & Box (TB) | Obsolete | Unipolar Switch | Hall Effect | South Pole | 16.5mT Trip, 4.2mT Release | 25°C | 3.8V ~ 24V | 5.2mA | 50mA | Open Drain | Temperature Compensated | 0°C ~ 85°C (TA) | - | - | Through Hole | TO-92UA-6 | TO-226-3, TO-92-3 Short Body | |||
0 In Stock | Obsolete | Tape & Box (TB) | Obsolete | Unipolar Switch | Hall Effect | South Pole | 16.5mT Trip, 4.2mT Release | 25°C | 3.8V ~ 24V | 5.2mA | 50mA | Open Drain | Temperature Compensated | -20°C ~ 125°C (TA) | - | - | Through Hole | TO-92UA-6 | TO-226-3, TO-92-3 Short Body | |||
0 In Stock | Obsolete | Tape & Box (TB) | Obsolete | Unipolar Switch | Hall Effect | South Pole | 23.8mT Trip, 11.4mT Release | 25°C | 3.8V ~ 24V | 5.2mA | 50mA | Open Drain | Temperature Compensated | 0°C ~ 85°C (TA) | - | - | Through Hole | TO-92UA-6 | TO-226-3, TO-92-3 Short Body | |||
0 In Stock | Obsolete | Tape & Box (TB) | Obsolete | Unipolar Switch | Hall Effect | South Pole | 23.8mT Trip, 11.4mT Release | 25°C | 3.8V ~ 24V | 5.2mA | 50mA | Open Drain | Temperature Compensated | -20°C ~ 125°C (TA) | - | - | Through Hole | TO-92UA-6 | TO-226-3, TO-92-3 Short Body | |||
0 In Stock | Obsolete | Tape & Box (TB) | Obsolete | Unipolar Switch | Hall Effect | South Pole | 12mT Trip, 1.8mT Release | 25°C | 3.8V ~ 24V | 5.2mA | 50mA | Open Drain | Temperature Compensated | 0°C ~ 85°C (TA) | - | - | Through Hole | TO-92UA-6 | TO-226-3, TO-92-3 Short Body | |||
0 In Stock | Obsolete | Tape & Box (TB) | Obsolete | Unipolar Switch | Hall Effect | South Pole | 12mT Trip, 1.8mT Release | 25°C | 3.8V ~ 24V | 5.2mA | 50mA | Open Drain | Temperature Compensated | -20°C ~ 125°C (TA) | - | - | Through Hole | TO-92UA-6 | TO-226-3, TO-92-3 Short Body | |||
0 In Stock | Obsolete | Tape & Box (TB) | Obsolete | Unipolar Switch | Hall Effect | South Pole | 42mT Trip, 18mT Release | 25°C | 3.8V ~ 24V | 5.2mA | 50mA | Open Drain | Temperature Compensated | -40°C ~ 140°C (TA) | - | - | Through Hole | TO-92UA-5 | TO-226-3, TO-92-3 Short Body | |||
0 In Stock | Obsolete | Tape & Box (TB) | Obsolete | Latch | Hall Effect | South Pole | 6mT Trip, -6mT Release | 25°C | 3.8V ~ 24V | 5.2mA | 50mA | Open Drain | Temperature Compensated | -40°C ~ 140°C (TA) | - | - | Through Hole | TO-92UA-5 | TO-226-3, TO-92-3 Short Body | |||
0 In Stock | Obsolete | Tape & Box (TB) | Obsolete | Latch | Hall Effect | South Pole | 11.5mT Trip, -11.5mT Release | 25°C | 3.8V ~ 24V | 5.2mA | 50mA | Open Drain | Temperature Compensated | -40°C ~ 140°C (TA) | - | - | Through Hole | TO-92UA-5 | TO-226-3, TO-92-3 Short Body | |||
0 In Stock | Obsolete | Tape & Box (TB) | Obsolete | Latch | Hall Effect | South Pole | 18.5mT Trip, -15mT Release | 25°C | 3.8V ~ 24V | 5.2mA | 50mA | Open Drain | Temperature Compensated | -40°C ~ 140°C (TA) | - | - | Through Hole | TO-92UA-5 | TO-226-3, TO-92-3 Short Body | |||
0 In Stock | Obsolete | Tape & Box (TB) | Obsolete | Unipolar Switch | Hall Effect | South Pole | 35mT Trip, 16.9mT Release | 25°C | 3.8V ~ 24V | 5.2mA | 50mA | Open Drain | Temperature Compensated | -40°C ~ 140°C (TA) | - | - | Through Hole | TO-92UA-5 | TO-226-3, TO-92-3 Short Body | |||
0 In Stock | Obsolete | Tape & Box (TB) | Obsolete | Unipolar Switch | Hall Effect | South Pole | 23.8mT Trip, 11.4mT Release | 25°C | 3.8V ~ 24V | 5.2mA | 50mA | Open Drain | Temperature Compensated | -40°C ~ 140°C (TA) | - | - | Through Hole | TO-92UA-5 | TO-226-3, TO-92-3 Short Body | |||
0 In Stock | Obsolete | Tape & Box (TB) | Obsolete | Unipolar Switch | Hall Effect | South Pole | 12mT Trip, 1.8mT Release | 25°C | 3.8V ~ 24V | 5.2mA | 50mA | Open Drain | Temperature Compensated | -40°C ~ 140°C (TA) | - | - | Through Hole | TO-92UA-5 | TO-226-3, TO-92-3 Short Body | |||
0 In Stock | Obsolete | Tape & Box (TB) | Obsolete | Latch | Hall Effect | South Pole | 6mT Trip, -6mT Release | 25°C | 4.3V ~ 24V | 5.2mA | 50mA | Open Drain | Temperature Compensated | -40°C ~ 140°C (TA) | - | - | Through Hole | TO-92UA-5 | TO-226-3, TO-92-3 Short Body | |||
0 In Stock | Obsolete | Tape & Box (TB) | Obsolete | Latch | Hall Effect | South Pole | 2.2mT Trip, -2.2mT Release | 25°C | 4.5V ~ 24V | 6.8mA | 30mA | Open Drain | Temperature Compensated | -40°C ~ 140°C (TA) | - | - | Through Hole | TO-92UA-4 | TO-226-3, TO-92-3 Short Body | |||
0 In Stock | Obsolete | Tape & Box (TB) | Obsolete | Bipolar Switch | Hall Effect | North Pole, South Pole | 2.5mT Trip, -2.5mT Release | 25°C | 4.5V ~ 24V | 6.8mA | 30mA | Open Drain | Temperature Compensated | -40°C ~ 140°C (TA) | - | - | Through Hole | TO-92UA-4 | TO-226-3, TO-92-3 Short Body | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Latch | Hall Effect | South Pole | 6mT Trip, -6mT Release | 25°C | 3.8V ~ 24V | 5.2mA | 50mA | Open Drain | Temperature Compensated | 0°C ~ 85°C (TA) | - | - | Surface Mount | SOT-89B-3 | TO-243AA, Variant | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Latch | Hall Effect | South Pole | 6mT Trip, -6mT Release | 25°C | 3.8V ~ 24V | 5.2mA | 50mA | Open Drain | Temperature Compensated | -20°C ~ 125°C (TA) | - | - | Surface Mount | SOT-89B-3 | TO-243AA, Variant | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Latch | Hall Effect | South Pole | 11.5mT Trip, -11.5mT Release | 25°C | 3.8V ~ 24V | 5.2mA | 50mA | Open Drain | Temperature Compensated | 0°C ~ 85°C (TA) | - | - | Surface Mount | SOT-89B-3 | TO-243AA, Variant |