HAL108JQ-C | |
---|---|
DigiKey Part Number | HAL108JQ-C-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | HAL108JQ-C |
Description | MAGNETIC SWITCH UNIPOL TO92UA-6 |
Customer Reference | |
Detailed Description | Digital Switch Unipolar Switch Open Drain Hall Effect TO-92UA-6 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Obsolete | |
Function | Unipolar Switch | |
Technology | ||
Polarization | South Pole | |
Sensing Range | 23.8mT Trip, 11.4mT Release | |
Test Condition | 25°C | |
Voltage - Supply | 3.8V ~ 24V | |
Current - Supply (Max) | 5.2mA | |
Current - Output (Max) | 50mA | |
Output Type | Open Drain | |
Features | Temperature Compensated | |
Operating Temperature | 0°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-92UA-6 | |
Package / Case | TO-226-3, TO-92-3 Short Body |