HAL1506SU-A | |
---|---|
DigiKey Part Number | 246-HAL1506SU-ATR-ND - Tape & Reel (TR) 246-HAL1506SU-ACT-ND - Cut Tape (CT) 246-HAL1506SU-ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HAL1506SU-A |
Description | MAGNETIC SWITCH UNIPOLAR SOT23-3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Unipolar Switch Open Drain Hall Effect SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Unipolar Switch | |
Technology | ||
Polarization | South Pole | |
Sensing Range | 18.9mT Trip, 17.3mT Release | |
Test Condition | - | |
Voltage - Supply | 2.7V ~ 24V | |
Current - Supply (Max) | - | |
Current - Output (Max) | - | |
Output Type | Open Drain | |
Features | - | |
Operating Temperature | -40°C ~ 70°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.31000 | ¥7.31 |
10 | ¥5.60700 | ¥56.07 |
25 | ¥4.83080 | ¥120.77 |
50 | ¥4.65660 | ¥232.83 |
100 | ¥3.96700 | ¥396.70 |
500 | ¥3.44946 | ¥1,724.73 |
1,000 | ¥3.01828 | ¥3,018.28 |
5,000 | ¥2.67333 | ¥13,366.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥2.47499 | ¥24,749.90 |
20,000 | ¥2.44049 | ¥48,809.80 |
30,000 | ¥2.37150 | ¥71,145.00 |