RMB | USD

Part Status: End of Life; Last Time Buy Date: 3/31/2021. Minimums may apply.
cms-photo-not-available

HAL210JQ-K

Digi-Key Part Number
HAL210JQ-K-ND - Tape & Box (TB)
Manufacturer
TDK-Micronas GmbH
Manufacturer Product Number
HAL210JQ-K
Supplier
Description
MAGNETIC SWITCH UNIPOL TO92UA-5
Detailed Description
Digital Switch Unipolar Switch Open Drain Hall Effect TO-92UA-5
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
TDK-Micronas GmbH
Series
Package
Tape & Box (TB)
Part Status
Last Time Buy
Function
Unipolar Switch
Technology
Hall Effect
Polarization
South Pole
Sensing Range
12mT Trip, 1.8mT Release
Test Condition
25°C
Voltage - Supply
3.8V ~ 24V
Current - Supply (Max)
5.2mA
Current - Output (Max)
50mA
Output Type
Open Drain
Features
Temperature Compensated
Operating Temperature
-40°C ~ 140°C (TA)
Mounting Type
Through Hole
Supplier Device Package
TO-92UA-5
Package / Case
TO-226-3, TO-92-3 Short Body
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8542.39.0001
Available To Order

Additional Resources
AttributeDescription
Standard Package2,000