HAL102TQ-I | ||
---|---|---|
DigiKey Part Number | HAL102TQ-I-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | HAL102TQ-I | |
Description | MAGNETIC SWITCH LATCH SOT89B-3 | |
Customer Reference | ||
Detailed Description | Digital Switch Latch Open Drain Hall Effect SOT-89B-3 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Function | Latch | |
Technology | ||
Polarization | South Pole | |
Sensing Range | 6mT Trip, -6mT Release | |
Test Condition | 25°C | |
Voltage - Supply | 3.8V ~ 24V | |
Current - Supply (Max) | 5.2mA | |
Current - Output (Max) | 50mA | |
Output Type | Open Drain | |
Features | Temperature Compensated | |
Operating Temperature | -20°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-89B-3 | |
Package / Case | TO-243AA, Variant |