Microprocessors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Core Processor | Number of Cores/Bus Width | Speed | Co-Processors/DSP | RAM Controllers | Graphics Acceleration | Display & Interface Controllers | Ethernet | SATA | USB | Voltage - I/O | Operating Temperature | Security Features | Mounting Type | Package / Case | Supplier Device Package | Additional Interfaces |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
637 In Stock | 1 : ¥82.19000 Tray | Tray | Active | ARM926EJ-S | 1 Core, 32-Bit | 400MHz | - | DDR2, SDRAM, SRAM | No | - | 10/100Mbps | - | USB 2.0 (3) | 1.8V, 3.3V | -40°C ~ 85°C (TA) | - | Surface Mount | 217-LFBGA | 217-LFBGA (15x15) | EBI/EMI, I2C, MMC/SD/SDIO, SPI, SSC, UART/USART | |||
1,201 In Stock | 1 : ¥109.67000 Tray | Tray | Active | ARM926EJ-S | 1 Core, 32-Bit | 400MHz | - | SDRAM, SRAM | No | - | 10/100Mbps | - | USB 2.0 (2) | 1.8V, 3.3V | -40°C ~ 85°C (TA) | - | Surface Mount | 217-LFBGA | 217-LFBGA (15x15) | EBI/EMI, I2C, MMC/SD/SDIO, SPI, SSC, UART/USART | |||
590 In Stock | 1 : ¥111.13000 Cut Tape (CT) 500 : ¥91.62330 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | ARM926EJ-S | 1 Core, 32-Bit | 400MHz | - | SDRAM, SRAM | No | - | 10/100Mbps | - | USB 2.0 (2) | 1.8V, 3.3V | -40°C ~ 85°C (TA) | - | Surface Mount | 217-LFBGA | 217-LFBGA (15x15) | EBI/EMI, I2C, MMC/SD/SDIO, SPI, SSC, UART/USART | |||
1,533 In Stock | 1 : ¥133.82000 Tray | Tray | Active | ARM926EJ-S | 1 Core, 32-Bit | 400MHz | - | LPDDR, LPSDR, DDR2, SDR, SRAM | No | LCD, Touchscreen | 10/100Mbps | - | USB 2.0 (3) | 1.8V, 3.3V | -40°C ~ 85°C (TA) | - | Surface Mount | 324-TFBGA | 324-TFBGA (15x15) | AC97, EBI/EMI, I2C, ISI, MMC/SD/SDIO, SPI, SSC, UART/USART | |||
1,521 In Stock | 1 : ¥135.44000 Cut Tape (CT) 500 : ¥111.62336 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | ARM926EJ-S | 1 Core, 32-Bit | 400MHz | - | LPDDR, LPSDR, DDR2, SDR, SRAM | No | LCD, Touchscreen | 10/100Mbps | - | USB 2.0 (3) | 1.8V, 3.3V | -40°C ~ 85°C (TA) | - | Surface Mount | 324-TFBGA | 324-TFBGA (15x15) | AC97, EBI/EMI, I2C, ISI, MMC/SD/SDIO, SPI, SSC, UART/USART | |||
126 In Stock | 1 : ¥82.19000 Tray | Tray | Active | ARM926EJ-S | 1 Core, 32-Bit | 400MHz | - | LPDDR, LPSDR, DDR2, SDR, SRAM | No | LCD, Touchscreen | - | - | USB 2.0 (3) | 1.8V, 3.3V | -40°C ~ 85°C (TA) | - | Surface Mount | 217-LFBGA | 217-LFBGA (15x15) | EBI/EMI, I2C, MMC/SD/SDIO, SPI, SSC, UART/USART | |||
2,404 In Stock | 1 : ¥86.42000 Tray | Tray | Active | ARM926EJ-S | 1 Core, 32-Bit | 400MHz | - | DDR2, SDRAM, SRAM | No | LCD, Touchscreen | 10/100Mbps | - | USB 2.0 (3) | 1.8V, 3.3V | -40°C ~ 85°C (TA) | - | Surface Mount | 217-LFBGA | 217-LFBGA (15x15) | EBI/EMI, I2C, MMC/SD/SDIO, SPI, SSC, UART/USART | |||
2,500 In Stock | 1 : ¥87.96000 Cut Tape (CT) 500 : ¥72.27478 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Cut Tape (CT) Digi-Reel® | Active | ARM926EJ-S | 1 Core, 32-Bit | 400MHz | - | DDR2, SDRAM, SRAM | No | LCD, Touchscreen | 10/100Mbps | - | USB 2.0 (3) | 1.8V, 3.3V | -40°C ~ 85°C (TA) | - | Surface Mount | 217-LFBGA | 217-LFBGA (15x15) | EBI/EMI, I2C, MMC/SD/SDIO, SPI, SSC, UART/USART | |||
220 In Stock | 1 : ¥109.67000 Tray | Tray | Active | ARM926EJ-S | 1 Core, 32-Bit | 400MHz | - | SDRAM, SRAM | No | - | 10/100Mbps | - | USB 2.0 (2) | 1.8V, 3.3V | -40°C ~ 85°C (TA) | - | Surface Mount | 247-TFBGA | 247-TFBGA (10x10) | EBI/EMI, I2C, MMC/SD/SDIO, SPI, SSC, UART/USART | |||
630 In Stock | 1 : ¥147.15000 Tray | Tray | Active | ARM926EJ-S | 1 Core, 32-Bit | 400MHz | - | LPDDR, LPSDR, DDR2, SDR, SRAM | No | LCD, Touchscreen | 10/100Mbps | - | USB 2.0 (3) | 1.8V, 3.3V | -40°C ~ 85°C (TA) | - | Surface Mount | 324-TFBGA | 324-TFBGA (15x15) | AC97, EBI/EMI, I2C, ISI, MMC/SD/SDIO, SPI, SSC, UART/USART | |||
357 In Stock | 1 : ¥31.38000 Cut Tape (CT) 1,000 : ¥68.86000 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Cut Tape (CT) Digi-Reel® | Active | ARM926EJ-S | 1 Core, 32-Bit | 400MHz | - | DDR2, SDRAM, SRAM | No | - | 10/100Mbps | - | USB 2.0 (3) | 1.8V, 3.3V | -40°C ~ 85°C (TA) | - | Surface Mount | 247-VFBGA | 247-VFBGA (10x10) | EBI/EMI, I2C, MMC/SD/SDIO, SPI, SSC, UART/USART | |||
500 In Stock | 500 : ¥68.86008 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | ARM926EJ-S | 1 Core, 32-Bit | 400MHz | - | LPDDR, LPSDR, DDR2, SDR, SRAM | No | LCD, Touchscreen | - | - | USB 2.0 (3) | 1.8V, 3.3V | -40°C ~ 85°C (TA) | - | Surface Mount | 217-LFBGA | 217-LFBGA (15x15) | EBI/EMI, I2C, MMC/SD/SDIO, SPI, SSC, UART/USART | |||
557 In Stock | 1 : ¥83.66000 Cut Tape (CT) 500 : ¥68.86008 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | ARM926EJ-S | 1 Core, 32-Bit | 400MHz | - | DDR2, SDRAM, SRAM | No | - | 10/100Mbps | - | USB 2.0 (3) | 1.8V, 3.3V | -40°C ~ 85°C (TA) | - | Surface Mount | 217-LFBGA | 217-LFBGA (15x15) | EBI/EMI, I2C, MMC/SD/SDIO, SPI, SSC, UART/USART | |||
0 In Stock Check Lead Time | 168 : ¥67.72155 Tray | Tray | Active | ARM926EJ-S | 1 Core, 32-Bit | 400MHz | - | DDR2, SDRAM, SRAM | No | - | 10/100Mbps | - | USB 2.0 (3) | 1.8V, 3.3V | -40°C ~ 85°C (TA) | - | Surface Mount | 247-VFBGA | 247-VFBGA (10x10) | EBI/EMI, I2C, MMC/SD/SDIO, SPI, SSC, UART/USART | |||
0 In Stock Check Lead Time | 240 : ¥67.72192 Tray | Tray | Active | ARM926EJ-S | 1 Core, 32-Bit | 400MHz | - | DDR2, SDRAM, SRAM | No | - | 10/100Mbps | - | USB 2.0 (3) | 1.8V, 3.3V | -40°C ~ 85°C (TA) | - | Surface Mount | 247-LFBGA | 247-BGA (10x10) | EBI/EMI, I2C, MMC/SD/SDIO, SPI, SSC, UART/USART | |||
0 In Stock Check Lead Time | 1,000 : ¥68.86000 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | ARM926EJ-S | 1 Core, 32-Bit | 400MHz | - | DDR2, SDRAM, SRAM | No | - | 10/100Mbps | - | USB 2.0 (3) | 1.8V, 3.3V | -40°C ~ 85°C (TA) | - | Surface Mount | 247-LFBGA | 247-BGA (10x10) | EBI/EMI, I2C, MMC/SD/SDIO, SPI, SSC, UART/USART | |||
0 In Stock | Obsolete | Tray | Obsolete | ARM926EJ-S | 1 Core, 32-Bit | 400MHz | - | LPDDR, LPSDR, DDR2, SDR, SRAM | No | LCD, Touchscreen | 10/100Mbps | - | USB 2.0 (3) | 1.8V, 3.3V | -40°C ~ 85°C (TA) | - | Surface Mount | 324-TFBGA | 324-TFBGA (15x15) | AC97, EBI/EMI, I2C, ISI, MMC/SD/SDIO, SPI, SSC, UART/USART | |||
0 In Stock | Obsolete | Tray | Obsolete | ARM926EJ-S | 1 Core, 32-Bit | 266MHz | - | SDRAM, SRAM | No | LCD | - | - | USB 2.0 (2) | 1.8V, 3.3V | -40°C ~ 85°C (TA) | - | Surface Mount | 217-LFBGA | 217-LFBGA (15x15) | EBI/EMI, I2C, MMC/SD/SDIO, SPI, SSC, UART/USART | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | ARM926EJ-S | 1 Core, 32-Bit | 400MHz | - | LPDDR, LPSDR, DDR2, SDR, SRAM | No | LCD, Touchscreen | 10/100Mbps | - | USB 2.0 (3) | 1.8V, 3.3V | -40°C ~ 85°C (TA) | - | Surface Mount | 324-TFBGA | 324-TFBGA (15x15) | AC97, EBI/EMI, I2C, ISI, MMC/SD/SDIO, SPI, SSC, UART/USART | |||
0 In Stock | Active | Tray | Active | ARM926EJ-S | 1 Core, 32-Bit | 400MHz | - | LPDDR, LPSDR, DDR2, SDR, SRAM | No | LCD, Touchscreen | 10/100Mbps | - | USB 2.0 (3) | 1.8V, 3.3V | -40°C ~ 85°C (TA) | - | Surface Mount | 324-TFBGA | 324-TFBGA (15x15) | AC97, EBI/EMI, I2C, ISI, MMC/SD/SDIO, SPI, SSC, UART/USART | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | ARM926EJ-S | 1 Core, 32-Bit | 400MHz | - | LPDDR, LPSDR, DDR2, SDR, SRAM | No | LCD, Touchscreen | 10/100Mbps | - | USB 2.0 (3) | 1.8V, 3.3V | -40°C ~ 85°C (TA) | - | Surface Mount | 324-TFBGA | 324-TFBGA (15x15) | AC97, EBI/EMI, I2C, ISI, MMC/SD/SDIO, SPI, SSC, UART/USART | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | ARM926EJ-S | 1 Core, 32-Bit | 266MHz | - | SDRAM, SRAM | No | LCD | - | - | USB 2.0 (2) | 1.8V, 3.3V | -40°C ~ 85°C (TA) | - | Surface Mount | 217-LFBGA | 217-LFBGA (15x15) | EBI/EMI, I2C, MMC/SD/SDIO, SPI, SSC, UART/USART | |||
0 In Stock | Active | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | ARM926EJ-S | 1 Core, 32-Bit | 400MHz | - | DDR2, SDRAM, SRAM | No | - | 10/100Mbps | - | USB 2.0 (3) | 1.8V, 3.3V | -40°C ~ 85°C (TA) | - | Surface Mount | 247-LFBGA | 247-BGA (10x10) | EBI/EMI, I2C, MMC/SD/SDIO, SPI, SSC, UART/USART |