AT91SAM9G25-BFU-999 | ||
---|---|---|
DigiKey Part Number | AT91SAM9G25-BFU-999TR-ND - Tape & Reel (TR) AT91SAM9G25-BFU-999CT-ND - Cut Tape (CT) AT91SAM9G25-BFU-999DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | AT91SAM9G25-BFU-999 | |
Description | IC MPU SAM9G 400MHZ 247VFBGA | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | ARM926EJ-S Microprocessor IC SAM9G 1 Core, 32-Bit 400MHz 247-VFBGA (10x10) | |
Datasheet | Datasheet | |
EDA/CAD Models | AT91SAM9G25-BFU-999 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Core Processor | ARM926EJ-S | |
Number of Cores/Bus Width | 1 Core, 32-Bit | |
Speed | 400MHz | |
Co-Processors/DSP | - | |
RAM Controllers | DDR2, SDRAM, SRAM | |
Graphics Acceleration | No | |
Display & Interface Controllers | - | |
Ethernet | 10/100Mbps | |
SATA | - | |
USB | USB 2.0 (3) | |
Voltage - I/O | 1.8V, 3.3V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Security Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 247-VFBGA | |
Supplier Device Package | 247-VFBGA (10x10) | |
Additional Interfaces | EBI/EMI, I2C, MMC/SD/SDIO, SPI, SSC, UART/USART | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥69.53342 | ¥69,533.42 |