D-Sub, D-Shaped Connector Housings
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Number of Positions | Number of Rows | Shell Size, Connector Layout | Contact Type | Mounting Type | Flange Feature | Features | Shell Material, Finish | Shell Finish Thickness | Ingress Protection |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
170 In Stock | 1 : ¥112.41000 Bulk | Bulk | Active | D-Sub, Combo | Plug for Male Contacts | 8 (Coax or Power) | 1 | 4 (DC, C) - 8W8 | Coax or Power | Free Hanging (In-Line) | Housing/Shell (Unthreaded) | Grounding Indents | Steel, Tin Plated | - | - | |||
147 In Stock | 1 : ¥118.30000 Bulk | Bulk | Active | D-Sub, Combo | Plug for Male Contacts | 13 (10 + 3 Coax or Power) | 2 | 3 (DB, B) - 13C3, 13W3 | Signal and Coax or Power | Free Hanging (In-Line) | Housing/Shell (Unthreaded) | Grounding Indents, Shielded | Steel, Tin Plated | - | - | |||
141 In Stock | 1 : ¥130.59000 Bulk | Bulk | Active | D-Sub, Combo | Receptacle for Female Contacts | 8 (Coax or Power) | 1 | 4 (DC, C) - 8W8 | Coax or Power | Free Hanging (In-Line) | Housing/Shell (Unthreaded) | - | Steel, Tin Plated | - | - | |||
222 In Stock | 1 : ¥176.82000 Bulk | Bulk | Active | D-Sub, Combo | Plug for Male Contacts | 21 (17 + 4 Coax or Power) | 2 | 4 (DC, C) - 21WA4 | Signal and Coax or Power | Panel Mount | Housing/Shell (Unthreaded) | - | Steel, Tin Plated | - | - | |||
48 In Stock | 1 : ¥31.91000 Bulk | Bulk | Active | D-Sub, Combo | Receptacle for Female Contacts | 3 (Coax or Power) | 1 | 2 (DA, A) - 3W3 | Coax or Power | Panel Mount | Housing/Shell (Unthreaded) | - | Steel, Tin Plated | - | - | |||
50 In Stock | 1 : ¥181.54000 Bulk | Bulk | Active | D-Sub, Combo | Receptacle for Female Contacts | 13 (10 + 3 Coax or Power) | 2 | 3 (DB, B) - 13C3, 13W3 | Signal and Coax or Power | Panel Mount | Housing/Shell (Unthreaded) | - | Steel, Tin-Nickel Plated | - | - | |||
34 In Stock | 1 : ¥78.81000 Bulk | Bulk | Active | D-Sub, Combo | Receptacle for Female Contacts | 5 (Coax or Power) | 1 | 3 (DB, B) - 5W5 | Coax or Power | Panel Mount | Housing/Shell (Unthreaded) | - | Steel, Tin Plated | - | - | |||
0 In Stock Check Lead Time | 105 : ¥46.21238 Bulk | Bulk | Active | D-Sub, Combo | Plug for Male Contacts | 3 (Coax or Power) | 1 | 2 (DA, A) - 3W3 | Coax or Power | Panel Mount | Housing/Shell (Unthreaded) | Grounding Indents | Steel, Tin Plated | - | - |