DAA-3W3S-A197-F0 | ||
---|---|---|
DigiKey Part Number | 1003-1878-ND | |
Manufacturer | ||
Manufacturer Product Number | DAA-3W3S-A197-F0 | |
Description | CONN D-SUB HOUSING RCPT 3POS | |
Customer Reference | ||
Detailed Description | Receptacle for Female Contacts Housing D-Sub, Combo Connector 3 (Coax or Power) Position | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | D-Sub, Combo | |
Connector Type | Receptacle for Female Contacts | |
Number of Positions | 3 (Coax or Power) | |
Number of Rows | 1 | |
Shell Size, Connector Layout | 2 (DA, A) - 3W3 | |
Contact Type | Coax or Power | |
Mounting Type | Panel Mount | |
Flange Feature | Housing/Shell (Unthreaded) | |
Features | - | |
Shell Material, Finish | Steel, Tin Plated | |
Shell Finish Thickness | - | |
Ingress Protection | - | |
Operating Temperature | -55°C ~ 105°C | |
Mating Cycles | - | |
Dielectric Material | Polycyclohexylenedimethylene Terephthalate (PCT) | |
Color | Black | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.22000 | ¥32.22 |
10 | ¥29.23200 | ¥292.32 |
25 | ¥27.68680 | ¥692.17 |
50 | ¥27.04420 | ¥1,352.21 |
100 | ¥25.75550 | ¥2,575.55 |
250 | ¥22.53600 | ¥5,634.00 |
500 | ¥21.89220 | ¥10,946.10 |
1,000 | ¥18.67276 | ¥18,672.76 |
2,500 | ¥17.38497 | ¥43,462.42 |